Part Details for DSPIC33EP512MU810T-I/BG by Microchip Technology Inc
Overview of DSPIC33EP512MU810T-I/BG by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EP512MU810T-I/BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8367
|
Newark | 100 Pins, 512Kb Flash, 52Kb Ram, 60 Mhz, Usb, 2Xcan, 15 Dma 121 Tfbga 10X10X1.20Mm T/R Rohs Compliant: Yes |Microchip DSPIC33EP512MU810T-I/BG Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.0900 | Buy Now |
DISTI #
DSPIC33EP512MU810T-I/BG-ND
|
DigiKey | IC MCU 16BIT 512KB FLSH 121TFBGA Min Qty: 2200 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.7900 | Buy Now |
DISTI #
DSPIC33EP512MU810T
|
Avnet Americas | 100 PINS, 512KB FLASH, 52KB RAM, 60 MHZ, USB, 2XCAN, 15 DMA - Tape and Reel (Alt: DSPIC33EP512MU810T) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$9.7900 / $11.8000 | Buy Now |
DISTI #
579-PIC33EP512MU810T
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 100P 512KB Flsh 52KB RAM 60MHz USB RoHS: Compliant | 0 |
|
$9.7900 | Order Now |
DISTI #
DSPIC33EP512MU810T-I/BG
|
Microchip Technology Inc | 16-Bit DSC 121LD 512KB Flash, DMA, 60 MIPS, nanoWatt, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4400 Alternates Available |
|
$8.5700 / $11.8000 | Buy Now |
DISTI #
70047820
|
RS | 100-Pins, 512KB Flash, 52KB RAM, 60 MHz, USB, 2XCAN, 15 DMA, XBGA-121 10X10X1.20 | Microchip Technology Inc. DSPIC33EP512MU810T-I/BG RoHS: Not Compliant Min Qty: 2200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0300 / $14.1500 | RFQ |
|
Future Electronics | dsPIC series Microcontroller IC 16-Bit 70 MIPs 512KB (170K x 24) FLASH 121-TFBGA RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 2200 Container: Reel | 0Reel |
|
$9.7100 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33EP - 16-Bit - 70 MIPs - 83 I/O - 512KB (170K x 24) FLASH - 24K x 16 RAM - 3 to 3.6V - 121-TFBGA (10x10) - T&R. RoHS: Compliant | 4400 Factory Stock |
|
$9.5200 / $27.9400 | Buy Now |
DISTI #
DSPIC33EP512MU810T
|
Avnet Americas | 100 PINS, 512KB FLASH, 52KB RAM, 60 MHZ, USB, 2XCAN, 15 DMA - Tape and Reel (Alt: DSPIC33EP512MU810T) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$9.7900 / $11.8000 | Buy Now |
|
Ameya Holding Limited | IC DSC 16BIT 512KB FLASH 121XBGA | 4400 |
|
RFQ |
Part Details for DSPIC33EP512MU810T-I/BG
DSPIC33EP512MU810T-I/BG CAD Models
DSPIC33EP512MU810T-I/BG Part Data Attributes
|
DSPIC33EP512MU810T-I/BG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP512MU810T-I/BG
Microchip Technology Inc
16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PBGA121, 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, TPBGA-121
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | TPBGA-121 | |
Pin Count | 121 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 15 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | ||
Number of Terminals | 121 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA121,11X11,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 53248 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 320 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP512MU810T-I/BG
This table gives cross-reference parts and alternative options found for DSPIC33EP512MU810T-I/BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP512MU810T-I/BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP512MU810-I/BG | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PBGA121, 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, TPBGA-121 | Microchip Technology Inc | DSPIC33EP512MU810T-I/BG vs DSPIC33EP512MU810-I/BG |
DSPIC33EP512MU810T-E/BG | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PBGA121, 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, TPBGA-121 | Microchip Technology Inc | DSPIC33EP512MU810T-I/BG vs DSPIC33EP512MU810T-E/BG |