Part Details for DSPIC33EP64MC204-E/MV by Microchip Technology Inc
Overview of DSPIC33EP64MC204-E/MV by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EP64MC204-E/MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4927
|
Newark | Dsc, 60Mhz, 64Kb, Uqfn-Ep-48, Product Range:-, Core Frequency:60Mhz, Flash Memory Size:64Kb, No. Of I/O S:35I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:1.8V, Dsc Case Style:Uqfn-Ep, No. Of Pins:48Pins Rohs Compliant: Yes |Microchip DSPIC33EP64MC204-E/MV Min Qty: 244 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4200 | Buy Now |
DISTI #
DSPIC33EP64MC204-E/MV-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 48UQFN Min Qty: 244 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3200 | Buy Now |
DISTI #
DSPIC33EP64MC204-E
|
Avnet Americas | MCU 16-Bit dsPIC33E dsPIC RISC 64KB Flash 3.3V 48-Pin UQFN EP Tube - Rail/Tube (Alt: DSPIC33EP64MC204-E) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.3200 / $4.0000 | Buy Now |
DISTI #
579-33EP64MC204EMV
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 64KB Fl 8KB RAM, MCPWM, QEI RoHS: Compliant | 0 |
|
$3.3200 | Order Now |
DISTI #
DSPIC33EP64MC204-E/MV
|
Microchip Technology Inc | 70MIPS, DSP, 64KB Flash, 8KB RAM, MCPWM, OpAmps, PTG, 44-pins, up to 125C, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.9200 / $4.0000 | Buy Now |
DISTI #
70541093
|
RS | 16 Bit DSC, 64KB Flash, 8KB RAM, 60 MHz, 44 Pin, MCPWM, QEI, 3 OpAmp, 4 Comp, PTG | Microchip Technology Inc. DSPIC33EP64MC204-E/MV RoHS: Not Compliant Min Qty: 244 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0700 / $4.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 61 | 0 |
|
$3.5300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33EP - 16-Bit - 60 MIPs - 35 I/O - 64KB (22K x 24) FLASH - 4K x 16 RAM - 3 to 3.6V - 48-UQFN (6x6). RoHS: Compliant | 0 |
|
$3.5000 / $5.1000 | Buy Now |
DISTI #
DSPIC33EP64MC204-E
|
Avnet Americas | MCU 16-Bit dsPIC33E dsPIC RISC 64KB Flash 3.3V 48-Pin UQFN EP Tube - Rail/Tube (Alt: DSPIC33EP64MC204-E) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.3200 / $4.0000 | Buy Now |
DISTI #
33EP64MC204-E/MV
|
TME | IC: dsPIC microcontroller, 64kB, 8kBSRAM, UQFN48, 3÷3.6VDC, DSPIC Min Qty: 1 | 0 |
|
$3.5300 / $4.2100 | RFQ |
Part Details for DSPIC33EP64MC204-E/MV
DSPIC33EP64MC204-E/MV CAD Models
DSPIC33EP64MC204-E/MV Part Data Attributes
|
DSPIC33EP64MC204-E/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP64MC204-E/MV
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of Terminals | 48 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP64MC204-E/MV
This table gives cross-reference parts and alternative options found for DSPIC33EP64MC204-E/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP64MC204-E/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP64MC204T-I/MV | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP64MC204-E/MV vs DSPIC33EP64MC204T-I/MV |
DSPIC33EP64MC204-I/MV | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP64MC204-E/MV vs DSPIC33EP64MC204-I/MV |