Part Details for DSPIC33FJ06GS102A-I/SO by Microchip Technology Inc
Overview of DSPIC33FJ06GS102A-I/SO by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DSPIC33FJ06GS102A-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T9374
|
Newark | Dsc, 16Bit, 6Kb, 40Mips, 3.6V, Soic-28, Product Range:Dspic33F Series, Core Frequency:40Mhz, Flash Memory Size:6Kb, No. Of I/O S:21I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:1.8V, Dsc Case Style:Soic Rohs Compliant: Yes |Microchip DSPIC33FJ06GS102A-I/SO Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1800 / $3.3500 | Buy Now |
DISTI #
DSPIC33FJ06GS102A-I/SO-ND
|
DigiKey | IC MCU 16BIT 6KB FLASH 28SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
33 In Stock |
|
$3.7000 | Buy Now |
DISTI #
DSPIC33FJ06GS102A-
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 6KB Flash 3.3V 28-Pin SOIC W Tube - Rail/Tube (Alt: DSPIC33FJ06GS102A-) RoHS: Compliant Min Qty: 216 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.0600 / $3.7000 | Buy Now |
DISTI #
579-33F06GS102AISO
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 40 MIPS 6 KB FL 256Bytes RAM SMPS RoHS: Compliant | 30 |
|
$3.0600 / $3.7000 | Buy Now |
DISTI #
DSPIC33FJ06GS102A-I/SO
|
Microchip Technology Inc | 16 Bit DSC, 6KB Flash, 0.25KB RAM, 40 MHz, 28 Pin, SMPS PWM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1836 Alternates Available |
|
$2.6700 / $3.7000 | Buy Now |
DISTI #
70388935
|
RS | Digital Signal Processors, DSP, DSC 40 MIPS 6 KB FL 256Bytes RAM SMPS | Microchip Technology Inc. DSPIC33FJ06GS102A-I/SO RoHS: Not Compliant Min Qty: 297 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7500 / $4.4100 | RFQ |
|
Future Electronics | dsPIC33F Series 256 B RAM 6 kB Flash 16-Bit Digital Signal Controller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 27 Container: Tube | 0Tube |
|
$3.6300 / $3.9100 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 6KB Flash - 256 Byte RAM - -40°C to +85°C - 3.3V - 28-Pin SOIC W - Tube RoHS: Compliant | 0 |
|
$3.2100 / $4.6800 | Buy Now |
DISTI #
DSPIC33FJ06GS102A-
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 6KB Flash 3.3V 28-Pin SOIC W Tube - Rail/Tube (Alt: DSPIC33FJ06GS102A-) RoHS: Compliant Min Qty: 216 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.0600 / $3.7000 | Buy Now |
|
Ameya Holding Limited | dsPIC33F Series 256 B RAM 6 kB Flash 16-Bit Digital Signal Controller - SOIC-28 | 1836 |
|
RFQ |
Part Details for DSPIC33FJ06GS102A-I/SO
DSPIC33FJ06GS102A-I/SO CAD Models
DSPIC33FJ06GS102A-I/SO Part Data Attributes
|
DSPIC33FJ06GS102A-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ06GS102A-I/SO
Microchip Technology Inc
DSPIC33FJ06GS102A-I/SO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
External Data Bus Width | ||
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 125 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |