Part Details for DSPIC33FJ128GP804-E/ML by Microchip Technology Inc
Overview of DSPIC33FJ128GP804-E/ML by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33FJ128GP804-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M8121
|
Newark | Digital Signal Controller-Dsc, 16 Bit, 128 Kb, 40Mhz, 3.6V, Qfn-44, Product Range:Dspic33F Series, Core Frequency:40Mhz, Flash Memory Size:128Kb, No. Of I/O S:35I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:3.3V Rohs Compliant: Yes |Microchip DSPIC33FJ128GP804-E/ML Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1400 | Buy Now |
DISTI #
DSPIC33FJ128GP804-E/ML-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 44QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
562 In Stock |
|
$6.8700 / $8.2900 | Buy Now |
DISTI #
DSPIC33FJ128GP804-
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 44-Pin QFN EP Tube - Rail/Tube (Alt: DSPIC33FJ128GP804-) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$6.8700 / $8.2900 | Buy Now |
DISTI #
579-DSPIC128GP804EML
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16B DSC 44LD128KB DMA 40MIPS RoHS: Compliant | 0 |
|
$6.8700 / $8.2900 | Order Now |
DISTI #
DSPIC33FJ128GP804-E/ML
|
Microchip Technology Inc | 16 BIT MCU/DSP 44LD 40MIPS 128KB FLASH, Projected EOL: 2034-05-17 RoHS: Compliant pbFree: Yes |
370 Alternates Available |
|
$6.0100 / $8.2900 | Buy Now |
DISTI #
70541299
|
RS | 16-bit DSC, 128KB Flash, CAN, DMA,40 MIPS, nanoWatt | Microchip Technology Inc. DSPIC33FJ128GP804-E/ML RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4300 / $9.9200 | RFQ |
|
Future Electronics | dsPIC33F Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller-QFN-44 RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 45 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$7.4500 / $7.5300 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +125°C - 3.3V - 44-Pin QFN EP - Tube RoHS: Compliant |
230 In Stock |
|
$7.1600 / $10.9300 | Buy Now |
DISTI #
69237990
|
Verical | MCU 16-bit dsPIC RISC 128KB Flash 3.3V 44-Pin QFN EP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2321 | Americas - 230 |
|
$10.1790 / $14.2090 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ |
Part Details for DSPIC33FJ128GP804-E/ML
DSPIC33FJ128GP804-E/ML CAD Models
DSPIC33FJ128GP804-E/ML Part Data Attributes
|
DSPIC33FJ128GP804-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ128GP804-E/ML
Microchip Technology Inc
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 44 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.31SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 76 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33FJ128GP804-E/ML
This table gives cross-reference parts and alternative options found for DSPIC33FJ128GP804-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ128GP804-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33FJ128GP804T-I/ML | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | Microchip Technology Inc | DSPIC33FJ128GP804-E/ML vs DSPIC33FJ128GP804T-I/ML |
DSPIC33FJ128GP804-H/ML | 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | Microchip Technology Inc | DSPIC33FJ128GP804-E/ML vs DSPIC33FJ128GP804-H/ML |
DSPIC33FJ128GP804-I/ML | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | Microchip Technology Inc | DSPIC33FJ128GP804-E/ML vs DSPIC33FJ128GP804-I/ML |