-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC33FJ12MC201-I/SO-ND
|
DigiKey | IC MCU 16BIT 12KB FLASH 20SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
228 In Stock |
|
$3.5500 / $4.2800 | Buy Now |
DISTI #
DSPIC33FJ12MC201-I
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 12KB Flash 3.3V 20-Pin SOIC W Tube - Rail/Tube (Alt: DSPIC33FJ12MC201-I) RoHS: Compliant Min Qty: 190 Package Multiple: 38 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.5500 / $4.2800 | Buy Now |
DISTI #
579-DSPICJ12MC201ISO
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 12 KB Flash, SOIC20 1 KB RAM 40 MIPS RoHS: Compliant | 190 |
|
$3.5400 / $4.1700 | Buy Now |
DISTI #
DSPIC33FJ12MC201-I/SO
|
Microchip Technology Inc | 20 PIN, 12KB FLASH, 1KB RAM, 40 MIPS, 15 I/O 16 BIT MCU, NANOWATT, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
7423 Alternates Available |
|
$3.1200 / $4.2800 | Buy Now |
DISTI #
70046431
|
RS | DSP, 20-Pin, 12KB Flash, 1KB RAM, 13 I/O, 16-Bit, Motor Control | Microchip Technology Inc. DSPIC33FJ12MC201-I/SO RoHS: Not Compliant Min Qty: 266 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6400 / $4.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 38 Package Multiple: 38 | 0 |
|
$3.7700 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 12KB Flash - 1KB RAM - -40°C to +85°C - 3.3V - 20-Pin SOIC W - Tube RoHS: Compliant | 7866 Factory Stock |
|
$3.7200 / $5.3800 | Buy Now |
DISTI #
DSPIC33FJ12MC201-I
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 12KB Flash 3.3V 20-Pin SOIC W Tube - Rail/Tube (Alt: DSPIC33FJ12MC201-I) RoHS: Compliant Min Qty: 190 Package Multiple: 38 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.5500 / $4.2800 | Buy Now |
DISTI #
33FJ12MC201-I/SO
|
TME | IC: dsPIC microcontroller, 12kB, 1kBSRAM, SO20-W, 3÷3.6VDC, DSPIC Min Qty: 1 | 0 |
|
$3.7600 / $4.4800 | RFQ |
|
Ameya Holding Limited | DSPIC33FJ12MC201-I/SO, 16bit 数字信号处理器, 40MIPS, 12 kB ROM 闪存, 1 kB RAM 6 x 10/12 位 ADC, 1 2 1, 18针 SOIC封装 | 7613 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33FJ12MC201-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ12MC201-I/SO
Microchip Technology Inc
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |