Part Details for DSPIC33FJ16GS402-50I/MM by Microchip Technology Inc
Overview of DSPIC33FJ16GS402-50I/MM by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33FJ16GS402-50I/MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T9425
|
Newark | Dsc, 50Mhz, 16Kb, Qfns-Ep-28, Product Range:Dspic33F Series, Core Frequency:50Mhz, Flash Memory Size:16Kb, No. Of I/O S:21I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:-, Dsc Case Style:Qfns-Ep Rohs Compliant: Yes |Microchip DSPIC33FJ16GS402-50I/MM RoHS: Compliant Min Qty: 183 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3000 | Buy Now |
DISTI #
DSPIC33FJ16GS402-50I/MM-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 28QFN Min Qty: 183 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1700 | Buy Now |
DISTI #
DSPIC33FJ16GS402-5
|
Avnet Americas | 16 BIT MCU/DSP 50MIPS 16 KB FLASH SMPS - Rail/Tube (Alt: DSPIC33FJ16GS402-5) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$4.1700 / $5.0400 | Buy Now |
DISTI #
579-33F16GS40250IMM
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16B MCU/DSP 50MIPS 16KB FL SMPS RoHS: Compliant | 0 |
|
$4.1700 | Order Now |
DISTI #
DSPIC33FJ16GS402-50I/MM
|
Microchip Technology Inc | 16 Bit DSC, 16KB Flash, 2KB RAM, 50 MHz, 28 Pin, SMPS PWM, Projected EOL: 2039-01-25 RoHS: Compliant pbFree: Yes |
1159 Alternates Available |
|
$3.6500 / $5.0400 | Buy Now |
DISTI #
70541393
|
RS | Digital Signal Processors, DSP, DSC 16B MCU/DSP 50MIPS 16KB FL SMPS | Microchip Technology Inc. DSPIC33FJ16GS402-50I/MM RoHS: Not Compliant Min Qty: 183 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1400 / $6.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 183 Package Multiple: 61 | 0 |
|
$4.4400 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 28-Pin QFN-S EP - Tube RoHS: Compliant | 1159 Factory Stock |
|
$4.3800 / $6.3900 | Buy Now |
DISTI #
33FJ16GS402-50I/MM
|
TME | IC: dsPIC microcontroller, 16kB, 2kBSRAM, QFN-S28, 3÷3.6VDC, DSPIC Min Qty: 1 | 0 |
|
$4.4400 / $5.2900 | RFQ |
|
NAC | 16 Bit MCU/DSP 50MIPS 16 KB FLASH SMPS - Package: 28 QFN-S 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 Container: Tube | 915 |
|
$4.3300 / $5.2200 | Buy Now |
Part Details for DSPIC33FJ16GS402-50I/MM
DSPIC33FJ16GS402-50I/MM CAD Models
DSPIC33FJ16GS402-50I/MM Part Data Attributes
|
DSPIC33FJ16GS402-50I/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ16GS402-50I/MM
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 21 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 2048 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Current-Max | 160 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33FJ16GS402-50I/MM
This table gives cross-reference parts and alternative options found for DSPIC33FJ16GS402-50I/MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ16GS402-50I/MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33FJ16GS402T-50H/MM | MICROCONTROLLER | Microchip Technology Inc | DSPIC33FJ16GS402-50I/MM vs DSPIC33FJ16GS402T-50H/MM |