Microcontrollers and Processors
DSPIC33FJ32GP302-I/TPT
Microchip Technology Inc
Description: 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, QFP-44

Overview of DSPIC33FJ32GP302-I/TPT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for DSPIC33FJ32GP302-I/TPT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSPIC33FJ32GP302-I/TPT by Microchip Technology Inc

DSPIC33FJ32GP302-I/TPT
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
Package Description
10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, QFP-44
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
Bit Size
16
Clock Frequency-Max
40 MHz
External Data Bus Width
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e3
Length
10 mm
Moisture Sensitivity Level
3
Number of Terminals
44
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
10 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Want to compare parts?
  1. DSPIC33FJ32GP302-I/TPT
    Microchip Technology Inc
    16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, QFP-44
    VS

Alternate Parts for DSPIC33FJ32GP302-I/TPT

This table gives cross-reference parts and alternative options found for DSPIC33FJ32GP302-I/TPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ32GP302-I/TPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSPIC33FJ32GP302-H/TPT 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, QFP-44 Microchip Technology Inc DSPIC33FJ32GP302-I/TPT vs DSPIC33FJ32GP302-H/TPT
Part Number Description Manufacturer Compare
DSPIC33FJ32GP302-H/TPT 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, QFP-44 Microchip Technology Inc DSPIC33FJ32GP302-I/TPT vs DSPIC33FJ32GP302-H/TPT
STM8AH6176TCU 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics DSPIC33FJ32GP302-I/TPT vs STM8AH6176TCU
STM8AH6186TCX 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics DSPIC33FJ32GP302-I/TPT vs STM8AH6186TCX
DSPIC33FJ32GP203T-E/PT 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc DSPIC33FJ32GP302-I/TPT vs DSPIC33FJ32GP203T-E/PT
MC9S08AC96MFGE 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, ROHS COMPLIANT, LQFP-44 Rochester Electronics LLC DSPIC33FJ32GP302-I/TPT vs MC9S08AC96MFGE
MC9S08AC128CFGE S08AC 8-bit MCU, S08 core, 128KB Flash, 40MHz, QFP 44 Freescale Semiconductor DSPIC33FJ32GP302-I/TPT vs MC9S08AC128CFGE
DSPIC33FJ32GP203-I/TPT 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, QFP-44 Microchip Technology Inc DSPIC33FJ32GP302-I/TPT vs DSPIC33FJ32GP203-I/TPT
STM8AF6176TCY 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics DSPIC33FJ32GP302-I/TPT vs STM8AF6176TCY
TC9307AF-019 IC MICROCONTROLLER, PQFP44, MINI, FP-44, Microcontroller Toshiba America Electronic Components DSPIC33FJ32GP302-I/TPT vs TC9307AF-019
DSPIC33FJ32GP203T-H/PT 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc DSPIC33FJ32GP302-I/TPT vs DSPIC33FJ32GP203T-H/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33FJ32GP302-I/TPT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33FJ32GP302-I/TPT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSPIC33FJ32GP302-I/TPT would you like to use for your alert(s)?
  • Please alert me when DSPIC33FJ32GP302-I/TPT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSPIC33FJ32GP302-I/TPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33FJ32GP302-I/TPT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSPIC33FJ32GP302-I/TPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33FJ32GP302-I/TPT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33FJ32GP302-I/TPT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: