Datasheets
DSPIC33FJ32MC202T-H/MMV05 by: Microchip Technology Inc

Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 40MHz, CMOS, PQCC28

Part Details for DSPIC33FJ32MC202T-H/MMV05 by Microchip Technology Inc

Overview of DSPIC33FJ32MC202T-H/MMV05 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSPIC33FJ32MC202T-H/MMV05

Part # Distributor Description Stock Price Buy
DISTI # DSPIC33FJ32MC202T-H/MMV05
Microchip Technology Inc 16-bit DSC, 32KB Flash,Motor,40 MIPS,nanoWatt, Projected EOL: 2034-05-12 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $6.6800
  • 25 $6.1200
  • 100 $5.5500
  • 1,000 $5.1100
  • 5,000 $4.8700
$4.8700 / $6.6800 Buy Now
Onlinecomponents.com   RoHS: Compliant 547200 Factory Stock
  • 0 $0
$0 Buy Now
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

Part Details for DSPIC33FJ32MC202T-H/MMV05

DSPIC33FJ32MC202T-H/MMV05 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DSPIC33FJ32MC202T-H/MMV05 Part Data Attributes

DSPIC33FJ32MC202T-H/MMV05 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
DSPIC33FJ32MC202T-H/MMV05 Microchip Technology Inc Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 40MHz, CMOS, PQCC28
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description HVQCCN, LCC28,.24SQ,25
Reach Compliance Code compliant
ECCN Code 3A001.A.2.A
HTS Code 8542.31.00.01
Address Bus Width
Barrel Shifter YES
Bit Size 16
Boundary Scan YES
Clock Frequency-Max 40 MHz
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE
JESD-30 Code S-PQCC-N28
JESD-609 Code e3
Length 4 mm
Low Power Mode YES
Number of External Interrupts 3
Number of Serial I/Os 1
Number of Terminals 28
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 24
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC28,.16SQ,16
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (words) 2048
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 0.55 mm
Supply Current-Max 80 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.4 mm
Terminal Position QUAD
Width 4 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER

Alternate Parts for DSPIC33FJ32MC202T-H/MMV05

This table gives cross-reference parts and alternative options found for DSPIC33FJ32MC202T-H/MMV05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ32MC202T-H/MMV05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DSPIC33FJ32MC202-E/MM 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc DSPIC33FJ32MC202T-H/MMV05 vs DSPIC33FJ32MC202-E/MM
DSPIC33FJ32MC202-H/MMVAO Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQCC28 Microchip Technology Inc DSPIC33FJ32MC202T-H/MMV05 vs DSPIC33FJ32MC202-H/MMVAO
DSPIC33FJ32MC202T-E/MM 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc DSPIC33FJ32MC202T-H/MMV05 vs DSPIC33FJ32MC202T-E/MM
DSPIC33FJ32MC202T-H/MM 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc DSPIC33FJ32MC202T-H/MMV05 vs DSPIC33FJ32MC202T-H/MM
DSPIC33FJ32MC202-H/MM 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc DSPIC33FJ32MC202T-H/MMV05 vs DSPIC33FJ32MC202-H/MM
DSPIC33FJ32MC202T-I/MM 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc DSPIC33FJ32MC202T-H/MMV05 vs DSPIC33FJ32MC202T-I/MM
DSPIC33FJ32MC202-I/MM 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc DSPIC33FJ32MC202T-H/MMV05 vs DSPIC33FJ32MC202-I/MM
Part Number Description Manufacturer Compare
DSPIC33FJ32MC202T-E/MM 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc DSPIC33FJ32MC202T-H/MMV05 vs DSPIC33FJ32MC202T-E/MM
DSPIC33FJ64MC506A-H/MR Motor Control Digital Signal Controller (DSC); Package: 64-QFN; Container: Tube Microchip Technology Inc DSPIC33FJ32MC202T-H/MMV05 vs DSPIC33FJ64MC506A-H/MR
PIC24FJ192GB108T-I/PT 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-80 Microchip Technology Inc DSPIC33FJ32MC202T-H/MMV05 vs PIC24FJ192GB108T-I/PT
DSPIC33FJ32MC202-E/MM 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc DSPIC33FJ32MC202T-H/MMV05 vs DSPIC33FJ32MC202-E/MM
DSPIC33FJ32MC202-H/MM 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc DSPIC33FJ32MC202T-H/MMV05 vs DSPIC33FJ32MC202-H/MM
DSPIC33FJ64GP206AH/PT 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-64 Microchip Technology Inc DSPIC33FJ32MC202T-H/MMV05 vs DSPIC33FJ64GP206AH/PT
DSPIC33FJ128GP802-H/MM 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28 Microchip Technology Inc DSPIC33FJ32MC202T-H/MMV05 vs DSPIC33FJ128GP802-H/MM
DSPIC33FJ64MC506AE/PT 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, TQFP-64 Microchip Technology Inc DSPIC33FJ32MC202T-H/MMV05 vs DSPIC33FJ64MC506AE/PT
DSPIC33FJ32MC202T-H/SO 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc DSPIC33FJ32MC202T-H/MMV05 vs DSPIC33FJ32MC202T-H/SO
DSPIC33FJ128GP708AE/PT 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-80 Microchip Technology Inc DSPIC33FJ32MC202T-H/MMV05 vs DSPIC33FJ128GP708AE/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33FJ32MC202T-H/MMV05 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33FJ32MC202T-H/MMV05 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSPIC33FJ32MC202T-H/MMV05 would you like to use for your alert(s)?
  • Please alert me when DSPIC33FJ32MC202T-H/MMV05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSPIC33FJ32MC202T-H/MMV05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33FJ32MC202T-H/MMV05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSPIC33FJ32MC202T-H/MMV05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33FJ32MC202T-H/MMV05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33FJ32MC202T-H/MMV05 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: