-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Motor Control Digital Signal Controller (DSC); Package: 80L TQFP 12x12x1mm; Temperature Range: 150C / 1hr w/l 24 hours
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P4699
|
Newark | Dsc, 40Mhz, 64Kb, Tqfp-80, Product Range:-, Core Frequency:40Mhz, Flash Memory Size:64Kb, No. Of I/O S:69I/O S, Embedded Interface Type:Ecan, I2C, Spi, Uart, Core Supply Voltage:3.3V, Dsc Case Style:Tqfp, No. Of Pins:80Pins Rohs Compliant: Yes |Microchip DSPIC33FJ64MC508A-I/PT Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6200 | Buy Now |
DISTI #
DSPIC33FJ64MC508A-I/PT-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 80TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
98 In Stock |
|
$6.4200 / $7.7200 | Buy Now |
DISTI #
DSPIC33FJ64MC508A-
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 80-Pin TQFP - Trays (Alt: DSPIC33FJ64MC508A-) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$6.4200 / $7.7200 | Buy Now |
DISTI #
579-PIC3364MC508AIPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16Bit MCU/DSP 40MIPS 64KB FLASH RoHS: Compliant | 118 |
|
$6.4100 / $7.2700 | Buy Now |
DISTI #
DSPIC33FJ64MC508A-I/PT
|
Microchip Technology Inc | 16 Bit MCU/DSP 80LD 40MIPS 64KB FLASH, Projected EOL: 2034-07-13 RoHS: Compliant pbFree: Yes |
376 Alternates Available |
|
$5.6100 / $7.7200 | Buy Now |
DISTI #
70414108
|
RS | dsPIC33FJ64MC508A-I/PT,16bit dsPIC Microcontroller,40MIPS,64kb Flash,80-Pin TQFP | Microchip Technology Inc. DSPIC33FJ64MC508A-I/PT RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8700 / $9.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 | 0 |
|
$6.8200 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 80-Pin TQFP - Tray RoHS: Compliant | 0 |
|
$5.8500 / $7.4500 | Buy Now |
DISTI #
DSPIC33FJ64MC508A-
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 80-Pin TQFP - Trays (Alt: DSPIC33FJ64MC508A-) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$6.4200 / $7.7200 | Buy Now |
|
Ameya Holding Limited | IC DSC 16BIT 64KB FLASH 80TQFP | 376 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33FJ64MC508A-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ64MC508A-I/PT
Microchip Technology Inc
Motor Control Digital Signal Controller (DSC); Package: 80L TQFP 12x12x1mm; Temperature Range: 150C / 1hr w/l 24 hours
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 69 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 80 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33FJ64MC508A-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ64MC508A-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33FJ64MC508ATI/PT | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, TQFP-80 | Microchip Technology Inc | DSPIC33FJ64MC508A-I/PT vs DSPIC33FJ64MC508ATI/PT |
DSPIC33FJ64MC508AH/PT | 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, TQFP-80 | Microchip Technology Inc | DSPIC33FJ64MC508A-I/PT vs DSPIC33FJ64MC508AH/PT |
DSPIC33FJ64MC508AT-E/PT | Motor Control Digital Signal Controller (DSC); Package: 80-TQFP; Temperature Range: -40C to +125C; Container: T/R | Microchip Technology Inc | DSPIC33FJ64MC508A-I/PT vs DSPIC33FJ64MC508AT-E/PT |
DSPIC33FJ64MC508AE/PT | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, TQFP-80 | Microchip Technology Inc | DSPIC33FJ64MC508A-I/PT vs DSPIC33FJ64MC508AE/PT |
DSPIC33FJ64MC508A-E/PT | Motor Control Digital Signal Controller (DSC); Package: 80L TQFP 12x12x1mm; Temperature Range: 150C / 1hr w/l 24 hours | Microchip Technology Inc | DSPIC33FJ64MC508A-I/PT vs DSPIC33FJ64MC508A-E/PT |
DSPIC33FJ64MC508AI/PT | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, TQFP-80 | Microchip Technology Inc | DSPIC33FJ64MC508A-I/PT vs DSPIC33FJ64MC508AI/PT |
DSPIC33FJ64MC508ATH/PT | 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, TQFP-80 | Microchip Technology Inc | DSPIC33FJ64MC508A-I/PT vs DSPIC33FJ64MC508ATH/PT |