Part Details for DSS6NC52A470Q55J by Murata Manufacturing Co Ltd
Overview of DSS6NC52A470Q55J by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for DSS6NC52A470Q55J
DSS6NC52A470Q55J CAD Models
DSS6NC52A470Q55J Part Data Attributes
|
DSS6NC52A470Q55J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DSS6NC52A470Q55J
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 100V, 6A
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | BUILT-IN FERRITE BEAD; STRAIGHT LEAD TYPE | |
Capacitance | 47 µF | |
Filter Type | DATA LINE FILTER | |
Height | 7 mm | |
Length | 8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 6 A | |
Rated Voltage | 100 V |