Part Details for DST-306-900S by Amphenol Communications Solutions
Overview of DST-306-900S by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DST-306-900S
DST-306-900S CAD Models
DST-306-900S Part Data Attributes:
|
DST-306-900S
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DST-306-900S
Amphenol Communications Solutions
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | OPEN FRAME | |
Body Breadth | 0.4 inch | |
Body Depth | 0.221 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.3 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.62 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.51 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 6 |
Alternate Parts for DST-306-900S
This table gives cross-reference parts and alternative options found for DST-306-900S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DST-306-900S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150-80-306-01-899161 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | PRECI-DIP SSA | DST-306-900S vs 150-80-306-01-899161 |
20-8458-200-002-002 | Board Euro Connector, 200 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Latch, Plug | KYOCERA Connector Products Division | DST-306-900S vs 20-8458-200-002-002 |
213200610ST | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | W+P Products GmbH | DST-306-900S vs 213200610ST |
852-10-006-20-002101 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | DST-306-900S vs 852-10-006-20-002101 |
20-8458-200-001-073 | Board Euro Connector, 200 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Latch, Plug | KYOCERA Connector Products Division | DST-306-900S vs 20-8458-200-001-073 |
192-4-006-0-F-LS0 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | DST-306-900S vs 192-4-006-0-F-LS0 |
20-8458-200-002-025 | Board Euro Connector, 200 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Latch, Plug | KYOCERA Connector Products Division | DST-306-900S vs 20-8458-200-002-025 |
832-80-006-10-001101 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | PRECI-DIP SSA | DST-306-900S vs 832-80-006-10-001101 |
20-8458-200-001-001 | Board Euro Connector, 200 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Latch, Plug | KYOCERA Connector Products Division | DST-306-900S vs 20-8458-200-001-001 |
20-8458-200-002-073 | Board Euro Connector, 200 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Latch, Plug | KYOCERA Connector Products Division | DST-306-900S vs 20-8458-200-002-073 |