There are no models available for this part yet.
Overview of DST30100C by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DST30100C by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AC6457
|
Newark | Schottky Rect, 100V, 30A, To-220Ab, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):30A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:750Mv, Forward Rohs Compliant: Yes |Littelfuse DST30100C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.0000 | Buy Now | |
DISTI #
1294-DST30100C-CHP
|
DigiKey | DIODE ARR SCHOT 100V 10A TO220AB Min Qty: 1000 Lead time: 21 Weeks Container: Tube, Tube |
1000 In Stock |
|
$0.4813 / $1.3719 | Buy Now | |
DISTI #
576-DST30100C
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V 15A 2x Common Cathode RoHS: Compliant | 0 |
|
$1.3800 | Order Now | |
Future Electronics | 100V 30A ULTRALOW SCHOTTKY DST _TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 21 Weeks Container: Tube | 0Tube |
|
$1.3600 / $1.4800 | Buy Now | ||
Future Electronics | 100V 30A ULTRALOW SCHOTTKY DST _TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 21 Weeks Container: Tube | 0Tube |
|
$1.3600 / $1.4800 | Buy Now | ||
Bristol Electronics | 850 |
|
RFQ | ||||
Quest Components | 680 |
|
$1.1484 / $2.7840 | Buy Now | |||
DISTI #
DST30100C
|
TTI | Schottky Diodes & Rectifiers 100V 15A 2x Common Cathode Min Qty: 20000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.3700 / $1.4400 | Buy Now | |
Ozdisan Elektronik | DIODE SCHOTTKY 10A 100V TO220AB THT | 0 |
|
$2.9916 / $3.2908 | RFQ |
CAD Models for DST30100C by Littelfuse Inc
Part Data Attributes for DST30100C by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2016-02-11
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.75 V
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Non-rep Pk Forward Current-Max
|
200 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Current-Max
|
500 µA
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for DST30100C
This table gives cross-reference parts and alternative options found for DST30100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DST30100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST30100C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | DST30100C vs ST30100C |
Related Parts for DST30100C
-
DST3060DJFRectifier Diodes
-
DZB18CZener Diodes
-
EKMG100ETD102MJC5SFixed Capacitors
-
PESD5V0L1BATransient Suppressors
-
SI7216DNPower Field-Effect Transistors
-
ERJ8ENF3320VFixed Resistors
-
EL7566DREZSwitching Regulator or Controllers
-
DTC023EMT2LSmall Signal Bipolar Transistors
-
TSX634IQ4TOperational Amplifiers