-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT RECPT 8way, A key, adapter, E-seal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R3077
|
Newark | Receptacle, Boot, Thin Wall, 8 Position, Pin, Product Range:Dt Series, Gender:Receptacle, No. Of Positions:8Positions, For Use With:Dt Series Pin Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip68, No. Of Rows:2 Rohs Compliant: No |Deutsch Te Connectivity DT04-08PA-CE09 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$4.4000 / $5.0000 | Buy Now |
DISTI #
1734-DT04-08PA-CE09-ND
|
DigiKey | REC, 8P, BLK, E, XCAP, A Min Qty: 1 Lead time: 16 Weeks Container: Bag |
106 In Stock |
|
$3.0440 / $5.6400 | Buy Now |
DISTI #
571-DT04-08PA-CE09
|
Mouser Electronics | Automotive Connectors REC, 8P, BLK, E XCAP, A RoHS: Compliant | 1 |
|
$3.0400 / $4.9900 | Buy Now |
DISTI #
70696036
|
RS | DT Series Shrink Boot Adapter for use with Automotive Connector | TE Connectivity DT04-08PA-CE09 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9600 / $5.3900 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 250 | 0 |
|
$2.6900 | Buy Now |
DISTI #
DCNDT04-08PA-CE09
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | REC, 8P, BLK, E, XCAP, A | 0 |
|
$2.8900 / $7.0700 | Buy Now |
DISTI #
DT04-08PA-CE09
|
TTI | Automotive Connectors REC, 8P, BLK, E XCAP, A Min Qty: 250 Package Multiple: 250 Container: Each | Americas - 0 |
|
$3.2300 / $3.9000 | Buy Now |
DISTI #
DCNDT04-08PA-CE09
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Chip 1 Exchange | INSTOCK | 3900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT04-08PA-CE09
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT04-08PA-CE09
TE Connectivity
DT RECPT 8way, A key, adapter, E-seal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.435 inch | |
Body Depth | 0.94 inch | |
Body Length | 2.323 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.175 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 9.12 mm | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |