-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1565-ND
|
DigiKey | CONN RCPT HSG 3POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
897 In Stock |
|
$1.0191 / $1.9700 | Buy Now |
DISTI #
571-DT04-3P-CE01
|
Mouser Electronics | Automotive Connectors 3P DT RECP ASM, E SEAL, END CAP RoHS: Compliant | 366 |
|
$1.0100 / $1.8600 | Buy Now |
DISTI #
71443576
|
RS | Connector, Receptacle, Gray, Polyamide, Current Rating 13.0 A, DT Series | TE Connectivity DT04-3P-CE01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0200 / $2.1900 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 800 Package Multiple: 800 | 0 |
|
$0.8690 | Buy Now |
DISTI #
DCNDT04-3P-CE01
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | REC, 3P, GRY, E, CAP |
286 In Stock |
|
$0.9760 / $1.7560 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | COMBINATION LINE CONNECTOR, 3 CONTACT(S), MALE, CRIMP TERMINAL, RECEPTACLE | 83 |
|
$1.2500 / $2.5000 | Buy Now |
DISTI #
DT04-3P-CE01
|
TTI | Automotive Connectors 3P DT RECP ASM, E SEAL, END CAP Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 1493 In Stock |
|
$1.1000 / $1.8300 | Buy Now |
DISTI #
DCNDT04-3P-CE01
|
Interstate Connecting Components | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT04-3P-CE01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT04-3P-CE01
TE Connectivity
DT RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 0.832 inch | |
Body Depth | 0.973 inch | |
Body Length | 1.808 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 10.01 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |