-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1592-ND
|
DigiKey | CONN PLUG HSG 8POS Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1357 In Stock |
|
$2.6768 / $3.8000 | Buy Now |
DISTI #
571-DT06-08SB-EP06
|
Mouser Electronics | Automotive Connectors DT PLUG ASM RoHS: Compliant | 357 |
|
$2.9100 / $5.3900 | Buy Now |
DISTI #
71443627
|
RS | Plug, Housing for Female Terminals, Contacts 8, Black, PA GF, DT Series | TE Connectivity DT06-08SB-EP06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9100 / $6.4200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.5900 | Buy Now |
|
Onlinecomponents.com | PLG, 8P, BLK, N, SEAL RET, CAP, B |
250 On Order |
|
$2.8800 / $8.4300 | Buy Now |
DISTI #
DT06-08SB-EP06
|
TTI | Automotive Connectors DT PLUG ASM Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 160 In Stock |
|
$2.6500 / $5.3400 | Buy Now |
|
Master Electronics | PLG, 8P, BLK, N, SEAL RET, CAP, B |
250 On Order |
|
$2.8800 / $8.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT06-08SB-EP06
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT06-08SB-EP06
TE Connectivity
DT PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.872 inch | |
Body Depth | 1.465 inch | |
Body Length | 1.267 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.175 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 9.12 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |