-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5651
|
Newark | Automotive Housing, Plug, 2Pos, 13A, Product Range:Dt Series, Gender:Plug, No. Of Positions:2Positions, For Use With:Amp Dt Series Size 16 Socket Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body, Ip Rating:Ip68 Rohs Compliant: Yes |Deutsch Te Connectivity DT06-2S-P012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $1.5900 | Buy Now |
DISTI #
1734-1420-ND
|
DigiKey | CONN PLUG HSG 2POS Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6397 / $1.2800 | Buy Now |
DISTI #
571-DT06-2S-P012
|
Mouser Electronics | Automotive Connectors DT PLUG 2 WAY ENH SEAL RETENT RoHS: Compliant | 0 |
|
$0.6390 / $1.1300 | Order Now |
DISTI #
71443681
|
RS | Plug, Housing for Female Terminals, Contacts 2, Black, PA GF, DT Series | TE Connectivity DT06-2S-P012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 405 |
|
$0.8500 / $1.1300 | Buy Now |
|
Future Electronics | DT Series Contact Size 16 2 Way Black Plug RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.5250 / $0.6400 | Buy Now |
DISTI #
DCNDT06-2S-P012
|
Heilind Electronics | DT PLUG ASM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Rectangular Housing Connector Plug - 2 Position - 250 VDC - 13A - Black. |
7987 On Order |
|
$0.6630 / $1.6400 | Buy Now |
DISTI #
DT06-2S-P012
|
TTI | Automotive Connectors DT PLUG 2 WAY ENH SEAL RETENT RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.6800 / $1.2100 | Buy Now |
DISTI #
DCNDT06-2S-P012
|
Interstate Connecting Components | DT PLUG ASM | 0 |
|
Buy Now | |
DISTI #
DT06-2S-P012
|
Avnet Abacus | Conn Sealed Housing Plug 2 POS 5.46mm ST Cable Mount Box (Alt: DT06-2S-P012) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 2 Weeks, 1 Days | Abacus - 3600 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT06-2S-P012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT06-2S-P012
TE Connectivity
DT PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.591 inch | |
Body Depth | 0.621 inch | |
Body Length | 1.118 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5.46 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |