DT06-4S-CE02
TE Connectivity
Description: DT PLUG ASM

Overview of DT06-4S-CE02 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Price & Stock for DT06-4S-CE02 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 1734-1628-ND
DigiKey CONN PLUG HSG 4POS Min Qty: 1 Lead time: 24 Weeks Container: Bulk 776
In Stock
  • 1 $2.3500
  • 10 $2.0480
  • 25 $1.9604
  • 50 $1.9168
  • 100 $1.8297
  • 250 $1.6555
  • 500 $1.5248
  • 1,000 $1.3070
  • 2,500 $1.2198
$1.2198 / $2.3500 Buy Now
DISTI # 571-DT06-4S-CE02
Mouser Electronics Automotive Connectors 4P PLUG, CE02 MOD RoHS: Compliant 2224
  • 1 $1.8600
  • 10 $1.5500
  • 100 $1.4200
  • 500 $1.3600
  • 1,000 $1.2800
  • 2,500 $1.2100
$1.2100 / $1.8600 Buy Now
DISTI # 71443704
RS Plug, Housing for Female Terminals, Contacts 4, Black, PA GF, DT Series | TE Connectivity DT06-4S-CE02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk 0
  • 1 $2.4900
  • 5 $2.2900
$2.2900 / $2.4900 RFQ
Future Electronics PLG, 4P, BLK, E RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Box 2297
Box
  • 1 $0.8600
  • 40 $0.8300
  • 150 $0.7900
  • 400 $0.7650
  • 1,500 $0.7050
$0.7050 / $0.8600 Buy Now
DISTI # DCNDT06-4S-CE02
Heilind Electronics DT06-4S-CE02 Americas - 0 in Stock
Buy Now
Onlinecomponents.com PLG, 4P, BLK, E RoHS: Compliant 915 In Stock
  • 10 $1.9000
  • 50 $1.3800
  • 250 $1.3200
  • 500 $1.3100
  • 1,000 $1.2400
  • 2,500 $1.1900
  • 5,000 $1.1800
  • 7,500 $1.1700
$1.1700 / $1.9000 Buy Now
DISTI # 63254594
Verical Conn Housing PL 4 POS Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2223 Americas - 910
  • 30 $2.4700
  • 50 $1.7940
  • 250 $1.7160
  • 500 $1.7030
  • 1,000 $1.6120
$1.6120 / $2.4700 Buy Now
Quest Components   13
  • 1 $7.5000
  • 2 $6.2500
  • 5 $5.5000
$5.5000 / $7.5000 Buy Now
DISTI # DT06-4S-CE02
TTI Automotive Connectors 4P PLUG, CE02 MOD Min Qty: 4 Package Multiple: 1 Container: Each Americas - 7689
In Stock
  • 4 $1.3900
  • 10 $1.3200
  • 25 $1.2900
  • 50 $1.2700
  • 150 $1.2400
  • 250 $1.2200
  • 500 $1.0000
$1.0000 / $1.3900 Buy Now
DISTI # DCNDT06-4S-CE02
Interstate Connecting Components DT06-4S-CE02 0
Buy Now
Chip 1 Exchange INSTOCK 3675
RFQ
DISTI # DT06-4S-CE02
Avnet Abacus Conn Sealed Housing Plug 4 POS 4.45mm ST Cable Mount Box (Alt: DT06-4S-CE02) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 15 Weeks, 0 Days Abacus - 4800
Buy Now
Master Electronics PLG, 4P, BLK, E RoHS: Compliant 915 In Stock
  • 10 $1.9000
  • 50 $1.3800
  • 250 $1.3200
  • 500 $1.3100
  • 1,000 $1.2400
  • 2,500 $1.1900
  • 5,000 $1.1800
  • 7,500 $1.1700
$1.1700 / $1.9000 Buy Now

CAD Models for DT06-4S-CE02 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DT06-4S-CE02 by TE Connectivity

DT06-4S-CE02
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
TE Connectivity
Additional Feature
POLARIZED
Body Breadth
0.716 inch
Body Depth
0.724 inch
Body Length
1.218 inch
Body/Shell Style
PLUG
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
13A
Mating Contact Row Spacing
0.359 inch
Mixed Contacts
NO
Mounting Option 2
W/STRAIN RELIEF
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
13 A
Rated Voltage
250 V
Reference Standard
UL
Terminal Pitch
4.45 mm
Termination Type
CRIMP
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. DT06-4S-CE02
    TE Connectivity
    DT PLUG ASM
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DT06-4S-CE02 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DT06-4S-CE02 by TE Connectivity

Select Manufacturer
Which Manufacturer of DT06-4S-CE02 would you like to use for your alert(s)?
  • Please alert me when DT06-4S-CE02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DT06-4S-CE02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DT06-4S-CE02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DT06-4S-CE02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DT06-4S-CE02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DT06-4S-CE02 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: