-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1437-ND
|
DigiKey | CONN PLUG HSG 4POS Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
6462 In Stock |
|
$1.2198 / $2.3500 | Buy Now |
DISTI #
571-DT06-4S-CE06
|
Mouser Electronics | Automotive Connectors 4P DT PLUG ASM E SEAL, ENH SEAL RET RoHS: Compliant | 7322 |
|
$1.1700 / $2.3000 | Buy Now |
DISTI #
70575687
|
RS | Connector, Housing for Female Terminals, Contacts 4, Black, PA GF, DT Series | TE Connectivity DT06-4S-CE06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 1 |
|
$2.1200 / $2.4900 | Buy Now |
|
Future Electronics | DT Series 4 Position Dual Row Female Socket Free Hanging Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 4101Box |
|
$0.8250 / $1.0300 | Buy Now |
DISTI #
DCNDT06-4S-CE06
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | PLG, 4P, BLK, E, SEAL RET RoHS: Compliant |
4900 In Stock |
|
$1.0400 / $2.3000 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 4 CONTACT(S), FEMALE, CRIMP TERMINAL, PLUG | 1 |
|
$3.5400 | Buy Now |
DISTI #
DT06-4S-CE06
|
TTI | Automotive Connectors 4P DT PLUG ASM E SEAL, ENH SEAL RET Min Qty: 4 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.0000 / $1.2600 | Buy Now |
DISTI #
DCNDT06-4S-CE06
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Chip 1 Exchange | INSTOCK | 4418 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT06-4S-CE06
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT06-4S-CE06
TE Connectivity
DT PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.716 inch | |
Body Depth | 0.724 inch | |
Body Length | 1.218 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.359 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.45 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |