-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNE-004 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNE-004 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Beige 4ft | |
SiT1569AC-J3-33E-0040.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator | |
TPD4E004DRYRG4 | Texas Instruments | 4-Channel ESD Protection Array for High-Speed Data Interfaces 6-SON -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8341
|
Newark | Plg, 4P, Blk, N |Deutsch Te Connectivity DT06-4S-E004 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5900 / $2.8400 | Buy Now |
DISTI #
1734-1630-ND
|
DigiKey | CONN PLUG HSG 4POS Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
2020 In Stock |
|
$1.2198 / $2.3500 | Buy Now |
DISTI #
571-DT06-4S-E004
|
Mouser Electronics | Automotive Connectors 4P DT PLUG ASM BLACK RoHS: Compliant | 2051 |
|
$1.1600 / $2.3200 | Buy Now |
DISTI #
71443711
|
RS | Plug, Housing for Female Terminals, Contacts 4, Black, PA GF, DT Series | TE Connectivity DT06-4S-E004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 14 |
|
$1.7700 / $2.2400 | Buy Now |
|
Future Electronics | Automotive Connectors 4P DT PLUG ASM BLACK RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 22 Weeks Container: Bulk | 1200Bulk |
|
$0.8950 | Buy Now |
DISTI #
DCNDT06-4S-E004
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | PLG, 4P, BLK, N RoHS: Compliant |
1006 In Stock |
|
$1.1400 / $2.0100 | Buy Now |
DISTI #
63407082
|
Verical | Conn Housing PL 4 POS Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2211 | Americas - 980 |
|
$1.6250 / $2.6130 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR | 1732 |
|
$4.2600 / $8.5200 | Buy Now |
DISTI #
DT06-4S-E004
|
TTI | Automotive Connectors 4P DT PLUG ASM BLACK Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.1900 / $1.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT06-4S-E004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT06-4S-E004
TE Connectivity
DT PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.716 inch | |
Body Depth | 0.724 inch | |
Body Length | 1.218 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.359 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.45 mm | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |