Part Details for DTA114ECA by Yangzhou Yangjie Electronics Co Ltd
Overview of DTA114ECA by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTA114ECA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTA114ECA-YAN
|
TME | Transistor: PNP, bipolar, BRT, 50V, 0.1A, 0.2W, SOT23, R1: 10kΩ Min Qty: 25 | 5175 |
|
$0.0121 / $0.0320 | Buy Now |
Part Details for DTA114ECA
DTA114ECA CAD Models
DTA114ECA Part Data Attributes
|
DTA114ECA
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DTA114ECA
Yangzhou Yangjie Electronics Co Ltd
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DTA114ECA
This table gives cross-reference parts and alternative options found for DTA114ECA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA114ECA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC114ECA | NPN Bipolar Digital Transistor; Polarity: NPN; V(BR)CEO Min (V): 50V; IC Continuous (mA): 50mA; GI: 30; VO(ON) (V): 0.3V; FT (MHz): 250+ MHz; R1 (KΩ): 10K Ohm; R2 (KΩ): 10K Ohm; R1/R2 Typ: 1; VI(OFF) Max (V): 0.5V; VI(ON) Min (V): 3V; PTOT (mW): 200mW; Package: SOT-23 | Galaxy Microelectronics | DTA114ECA vs DTC114ECA |
DTC114EM-C | Small Signal Bipolar Transistor | Secos Corporation | DTA114ECA vs DTC114EM-C |
DTA114EUAF2 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | DTA114ECA vs DTA114EUAF2 |
DTC143XCAF2 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | DTA114ECA vs DTC143XCAF2 |
DTC143XSA-C | Small Signal Bipolar Transistor | Secos Corporation | DTA114ECA vs DTC143XSA-C |
DTC114ECA-C | Small Signal Bipolar Transistor | Secos Corporation | DTA114ECA vs DTC114ECA-C |
DTC143XCA | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | DTA114ECA vs DTC143XCA |
DTC114EUA-C | Small Signal Bipolar Transistor | Secos Corporation | DTA114ECA vs DTC114EUA-C |
DTA114EE | PNP Bipolar Digital Transistor; Polarity: PNP; V(BR)CEO Min (V): 50V; IC Continuous (mA): 50mA; GI: 30; VO(ON) (V): 0.3V; FT (MHz): 250+ MHz; R1 (KΩ): 10K Ohm; R2 (KΩ): 10K Ohm; R1/R2 Typ: 1; VI(OFF) Max (V): 0.5V; VI(ON) Min (V): 3V; PTOT (mW): 150mW; Package: SOT-523 | Galaxy Microelectronics | DTA114ECA vs DTA114EE |
DTC114EE | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | DTA114ECA vs DTC114EE |