-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2636
|
Newark | Digital Transistor, -50V, -0.1A, Sot-323, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:-, Resistor Rohs Compliant: Yes |Rohm DTA114TU3T106 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2584 |
|
$0.0610 / $0.3220 | Buy Now |
DISTI #
846-DTA114TU3T106CT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2980 In Stock |
|
$0.0302 / $0.3100 | Buy Now |
DISTI #
DTA114TU3T106
|
Avnet Americas | Transistor Digital BJT PNP 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: DTA114TU3T106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0294 / $0.0336 | Buy Now |
DISTI #
755-DTA114TU3T106
|
Mouser Electronics | Digital Transistors Digital Trans w/Res UMT3 RoHS: Compliant | 5919 |
|
$0.0300 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0288 | Buy Now |
|
Quest Components | 7024 |
|
$0.1100 / $0.5500 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 8780 |
|
$0.0550 / $0.1640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTA114TU3T106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTA114TU3T106
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-70, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-01-17 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
This table gives cross-reference parts and alternative options found for DTA114TU3T106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA114TU3T106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDTA114TUA-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | DTA114TU3T106 vs DDTA114TUA-7-F |
DDTA114TUA-13 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | DTA114TU3T106 vs DDTA114TUA-13 |
DTA114TUA | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | DTA114TU3T106 vs DTA114TUA |
DTA114TU3HZGT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTA114TU3T106 vs DTA114TU3HZGT106 |
DTA114TUAT106 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-70, 3 PIN | ROHM Semiconductor | DTA114TU3T106 vs DTA114TUAT106 |