There are no models available for this part yet.
Overview of DTA114TUBTL by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DTA114TUBTL by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AC2635
|
Newark | Digital Trans, -50V, -0.1A, Sot-323Fl, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:-, Resistor Rohs Compliant: Yes |Rohm DTA114TUBTL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0410 / $0.2180 | Buy Now | |
DISTI #
DTA114TUBTL-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A UMT3 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0197 / $0.0370 | Buy Now | |
DISTI #
755-DTA114TUBTL
|
Mouser Electronics | Digital Transistors TRANS DIGI BJT PNP 50V 100MA RoHS: Compliant | 0 |
|
$0.0190 / $0.2100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0188 | Buy Now | ||
DISTI #
36524818
|
Verical | Trans Digital BJT PNP 50V 100mA 3-Pin UMTF T/R RoHS: Compliant Min Qty: 2778 Package Multiple: 1 Date Code: 1101 | Americas - 3000 |
|
$0.0255 | Buy Now | |
Quest Components | 2400 |
|
$0.0540 / $0.1800 | Buy Now | |||
DISTI #
C1S625901415658
|
Chip1Stop | Bipolar Transistor (BJT) RoHS: Compliant pbFree: Yes | 2600 |
|
$0.0423 / $0.0465 | Buy Now | |
DISTI #
C1S625900766263
|
Chip1Stop | Bipolar Transistor (BJT) RoHS: Compliant pbFree: Yes Container: Cut Tape | 50 |
|
$0.0143 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 | 3000 |
|
$0.0180 | Buy Now |
CAD Models for DTA114TUBTL by ROHM Semiconductor
Part Data Attributes for DTA114TUBTL by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
SC-85
|
Package Description
|
SMALL OUTLINE, R-PDSO-F3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.75
|
Additional Feature
|
BUILT IN BIAS RESISTOR
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
100
|
JESD-30 Code
|
R-PDSO-F3
|
JESD-609 Code
|
e1
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
PNP
|
Power Dissipation Ambient-Max
|
0.2 W
|
Power Dissipation-Max (Abs)
|
0.2 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
250 MHz
|
Alternate Parts for DTA114TUBTL
This table gives cross-reference parts and alternative options found for DTA114TUBTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA114TUBTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA114TU3HZGT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTA114TUBTL vs DTA114TU3HZGT106 |
DTA114TU3T106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTA114TUBTL vs DTA114TU3T106 |
DDTA114TKA-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC, SC-59, 3 PIN | Diodes Incorporated | DTA114TUBTL vs DDTA114TKA-7-F |
DDTA114TUA-13 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | DTA114TUBTL vs DDTA114TUA-13 |
DTA114TKAT246 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | ROHM Semiconductor | DTA114TUBTL vs DTA114TKAT246 |
DTA114TUAT107 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | DTA114TUBTL vs DTA114TUAT107 |
DTA114TKA | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | DTA114TUBTL vs DTA114TKA |
DTA114TKAT146 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-59, 3 PIN | ROHM Semiconductor | DTA114TUBTL vs DTA114TKAT146 |
DTA114TKAT147 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | DTA114TUBTL vs DTA114TKAT147 |
DDTA114TUA-7 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | DTA114TUBTL vs DDTA114TUA-7 |