Part Details for DTA123EETL by ROHM Semiconductor
Overview of DTA123EETL by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTA123EETL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTA123EETLCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A EMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5519 In Stock |
|
$0.0373 / $0.3000 | Buy Now |
DISTI #
DTA123EETL
|
Avnet Americas | Trans Digital BJT PNP 100mA 3-Pin EMT T/R - Tape and Reel (Alt: DTA123EETL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0218 / $0.0248 | Buy Now |
DISTI #
755-DTA123EETL
|
Mouser Electronics | Digital Transistors PNP 50V 100MA RoHS: Compliant | 3806 |
|
$0.0370 / $0.3000 | Buy Now |
|
Future Electronics | Bipolar Transistors - Pre-Biased PNP 50V 100MA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 6000Reel |
|
$0.0393 / $0.0448 | Buy Now |
|
Quest Components | 3806 |
|
$0.0780 / $0.3900 | Buy Now | |
DISTI #
DTA123EETL
|
TME | Transistor: PNP, bipolar, BRT, 50V, 0.1A, 200mW, SC75A,SOT416 Min Qty: 1 | 0 |
|
$0.0268 / $0.0999 | RFQ |
DISTI #
C1S625901572616
|
Chip1Stop | Trans Digital BJT PNP 50V 100mA 3-Pin EMT T/R RoHS: Compliant pbFree: Yes | 3000 |
|
$0.0635 / $0.1080 | Buy Now |
DISTI #
C1S625900669085
|
Chip1Stop | Trans Digital BJT PNP 50V 100mA 3-Pin EMT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1395 |
|
$0.0717 / $0.2530 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 2990 |
|
$0.0390 / $0.1770 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 1768 |
|
$0.0390 / $0.1770 | Buy Now |
Part Details for DTA123EETL
DTA123EETL CAD Models
DTA123EETL Part Data Attributes
|
DTA123EETL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTA123EETL
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, EMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-75A | |
Package Description | ROHS COMPLIANT, EMT3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for DTA123EETL
This table gives cross-reference parts and alternative options found for DTA123EETL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA123EETL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTA123EEF | Small Signal Bipolar Transistor | Nexperia | DTA123EETL vs PDTA123EEF |
DTA123EETR | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | DTA123EETL vs DTA123EETR |
DTA123EE | Small Signal Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | DTA123EETL vs DTA123EE |
DDTA123EE-7 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | DTA123EETL vs DDTA123EE-7 |
PDTA123EE,115 | PDTA123E series - PNP resistor-equipped transistors; R1 = 2.2 kOhm, R2 = 2.2 kOhm SC-75 3-Pin | NXP Semiconductors | DTA123EETL vs PDTA123EE,115 |
DDTA123EE-13 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | DTA123EETL vs DDTA123EE-13 |
PDTA123EE,115 | PDTA123E series - PNP resistor-equipped transistors; R1 = 2.2 kOhm, R2 = 2.2 kOhm@en-us SC-75 3-Pin | Nexperia | DTA123EETL vs PDTA123EE,115 |
DTA123EE | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | DTA123EETL vs DTA123EE |
PDTA123EEF,115 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-89, 3 PIN | NXP Semiconductors | DTA123EETL vs PDTA123EEF,115 |
PDTA123EE | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN | NXP Semiconductors | DTA123EETL vs PDTA123EE |