Part Details for DTA123JUAT106 by ROHM Semiconductor
Overview of DTA123JUAT106 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTA123JUAT106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTA123JUAT106CT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2400 | Buy Now |
DISTI #
755-DTA123JUAT106
|
Mouser Electronics | Digital Transistors PNP 50V 100MA RoHS: Compliant | 23 |
|
$0.0330 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0275 | Buy Now |
DISTI #
58104388
|
Verical | Trans Digital BJT PNP 50V 100mA 3-Pin UMT T/R RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 2128 | Americas - 173379 |
|
$0.0193 / $0.0244 | Buy Now |
|
Quest Components | 879 |
|
$0.2370 / $0.7900 | Buy Now | |
|
Ameya Holding Limited | TRANS PREBIAS PNP 200MW UMT3 Min Qty: 1 | 100-Authorized Distributor |
|
$0.0300 / $0.1900 | Buy Now |
DISTI #
C1S625900598909
|
Chip1Stop | Trans Digital BJT PNP 50V 100mA 3-Pin UMT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 173379 |
|
$0.0158 / $0.0262 | Buy Now |
|
LCSC | 8010mA5V 200mW 100mA 50V SOT-323 Digital Transistors ROHS | 2431 |
|
$0.0128 / $0.0250 | Buy Now |
Part Details for DTA123JUAT106
DTA123JUAT106 CAD Models
DTA123JUAT106 Part Data Attributes
|
DTA123JUAT106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTA123JUAT106
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, UMT3, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-70 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 21 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for DTA123JUAT106
This table gives cross-reference parts and alternative options found for DTA123JUAT106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA123JUAT106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDTA123JUA-13 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | DTA123JUAT106 vs DDTA123JUA-13 |
DTA123JU3HZGT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTA123JUAT106 vs DTA123JU3HZGT106 |
DDTA123JUA-7 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | DTA123JUAT106 vs DDTA123JUA-7 |
DTA123JUA | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | DTA123JUAT106 vs DTA123JUA |
DTA123JU3T106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTA123JUAT106 vs DTA123JU3T106 |
DDTA123JUA-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | DTA123JUAT106 vs DDTA123JUA-7-F |
DTA123JUA-T106 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-70, 3 PIN | ROHM Semiconductor | DTA123JUAT106 vs DTA123JUA-T106 |