Part Details for DTC024XUBTL by Rohm Semiconductor
Results Overview of DTC024XUBTL by Rohm Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DTC024XUBTL Information
DTC024XUBTL by Rohm Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DTC024XUBTL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
P02:6590_08527539
|
Arrow Electronics | Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin UMTF T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2232 Container: Cut Strips | Asia - 3000 |
|
$0.0309 / $0.2900 | Buy Now |
|
DISTI #
65209731
|
Verical | Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin UMTF T/R RoHS: Compliant Min Qty: 1924 Package Multiple: 1 Date Code: 2201 | Americas - 6000 |
|
$0.0359 / $0.0380 | Buy Now |
|
DISTI #
93825100
|
Verical | Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin UMTF T/R RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 2232 | Americas - 3000 |
|
$0.0309 / $0.1047 | Buy Now |
|
DISTI #
62299672
|
Verical | Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin UMTF T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 2201 | Americas - 1000 |
|
$0.0731 | Buy Now |
|
DISTI #
65209731
|
Verical | Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin UMTF T/R RoHS: Compliant Min Qty: 1924 Package Multiple: 1 Date Code: 2201 | Americas - 6000 |
|
$0.0359 / $0.0380 | Buy Now |
|
DISTI #
93825100
|
Verical | Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin UMTF T/R RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 2232 | Americas - 3000 |
|
$0.0309 / $0.1047 | Buy Now |
|
DISTI #
62299672
|
Verical | Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin UMTF T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 2201 | Americas - 1000 |
|
$0.0731 | Buy Now |
|
DISTI #
P02:6590_08527539
|
Arrow Electronics | Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin UMTF T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2232 Container: Cut Strips | Asia - 3000 |
|
$0.0309 / $0.2900 | Buy Now |