There are no models available for this part yet.
Overview of DTC114YE by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DTC114YE by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 50V V(BR)CEO, 1-ELEMENT, NPN, SILICON | 1351 |
|
$0.1875 / $0.4500 | Buy Now |
CAD Models for DTC114YE by ROHM Semiconductor
Part Data Attributes for DTC114YE by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.75
|
Additional Feature
|
DIGITAL, BUILT-IN BIAS RESISTOR RATIO IS 4.7
|
Collector Current-Max (IC)
|
0.07 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
68
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Power Dissipation Ambient-Max
|
0.15 W
|
Power Dissipation-Max (Abs)
|
0.15 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
250 MHz
|
Alternate Parts for DTC114YE
This table gives cross-reference parts and alternative options found for DTC114YE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC114YE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC114YE | Small Signal Bipolar Transistor | Taiwan Semiconductor | DTC114YE vs DTC114YE |
DTC114YETR | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | DTC114YE vs DTC114YETR |
DTC114YE-C | Small Signal Bipolar Transistor | Secos Corporation | DTC114YE vs DTC114YE-C |
DTC114YE-TP | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | DTC114YE vs DTC114YE-TP |
Related Parts for DTC114YE
-
MMUN2214LT1GSmall Signal Bipolar Transistors
-
DAN217URectifier Diodes
-
R46KN410000N2MFixed Capacitors
-
SPD18P06PPower Field-Effect Transistors
-
STN3PF06Small Signal Field-Effect Transistors
-
SBCP68T1GPower Bipolar Transistors
-
WR04X393JTLFixed Resistors
-
SD05CTransient Suppressors
-
UDZSTE-179.1BZener Diodes