Part Details for DTC114YU3T106 by ROHM Semiconductor
Overview of DTC114YU3T106 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for DTC114YU3T106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5881
|
Newark | Digital Trans, 50V, 0.1A, Sot-323, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:47Kohm, Resistor Ratio, rohs Compliant: Yes |Rohm DTC114YU3T106 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0410 / $0.2080 | Buy Now |
DISTI #
DTC114YU3T106CT-ND
|
DigiKey | TRANS PREBIAS NPN 0.1A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11812 In Stock |
|
$0.0210 / $0.2100 | Buy Now |
DISTI #
DTC114YU3T106
|
Avnet Americas | Transistor Digital BJT NPN 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: DTC114YU3T106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0205 / $0.0234 | Buy Now |
DISTI #
755-DTC114YU3T106
|
Mouser Electronics | Digital Transistors NPN 50V 0.1A 10kO SOT-323, SC-70, UMT3 RoHS: Compliant | 53761 |
|
$0.0210 / $0.2100 | Buy Now |
|
Future Electronics | DTC114Y Series 50 V 0.1 A 200 mW Surface Mount NPN Digital Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.0199 / $0.0227 | Buy Now |
|
Quest Components | 68013 |
|
$0.0825 / $0.5500 | Buy Now | |
DISTI #
DTC114YU3T106
|
TTI | Digital Transistors NPN 50V 0.1A 10kO SOT-323, SC-70, UMT3 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0202 / $0.0229 | Buy Now |
DISTI #
DTC114YU3T106
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.1A, 200mW, SC70,SOT323 Min Qty: 25 | 0 |
|
$0.0254 / $0.0382 | RFQ |
DISTI #
DTC114YU3T106
|
Avnet Asia | Transistor Digital BJT NPN 100mA 3-Pin SOT-323 T/R (Alt: DTC114YU3T106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for DTC114YU3T106
DTC114YU3T106 CAD Models
DTC114YU3T106 Part Data Attributes
|
DTC114YU3T106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC114YU3T106
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2018-01-17 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 4.7 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 68 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DTC114YU3T106
This table gives cross-reference parts and alternative options found for DTC114YU3T106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC114YU3T106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC114YUA | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | DTC114YU3T106 vs DTC114YUA |
DTC114YUA | Small Signal Bipolar Transistor | Taiwan Semiconductor | DTC114YU3T106 vs DTC114YUA |
DDTC114YUA-7-F | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | DTC114YU3T106 vs DDTC114YUA-7-F |
DDTC114YUA-13 | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | DTC114YU3T106 vs DDTC114YUA-13 |
DDTC114YUA-7 | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | DTC114YU3T106 vs DDTC114YUA-7 |
DTC114YUA | Small Signal Bipolar Transistor | Secos Corporation | DTC114YU3T106 vs DTC114YUA |