Part Details for DTC143ECAT116 by ROHM Semiconductor
Results Overview of DTC143ECAT116 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DTC143ECAT116 Information
DTC143ECAT116 by ROHM Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DTC143ECAT116
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82AC2679
|
Newark | Digital Trans, 50V, 0.1A, Sot-23, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:4.7Kohm, Base-Emitter Resistor R2:4.7Kohm, Resistor Rohs Compliant: Yes |Rohm DTC143ECAT116 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3553 |
|
$0.0680 / $0.2300 | Buy Now |
|
DISTI #
DTC143ECAT116CT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A SST3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1904 In Stock |
|
$0.0251 / $0.2300 | Buy Now |
|
DISTI #
755-DTC143ECAT116
|
Mouser Electronics | Digital Transistors NPN 100mA 50V w/bias resistor RoHS: Compliant | 7194 |
|
$0.0280 / $0.2300 | Buy Now |
|
DISTI #
61585094
|
Verical | Trans Digital BJT NPN 50V 0.1A 350mW 3-Pin SST T/R RoHS: Compliant Min Qty: 1382 Package Multiple: 1 Date Code: 2024 | Americas - 3079 |
|
$0.2290 | Buy Now |
|
DISTI #
36534389
|
Verical | Trans Digital BJT NPN 50V 0.1A 350mW 3-Pin SST T/R RoHS: Compliant Min Qty: 603 Package Multiple: 1 Date Code: 1901 | Americas - 1987 |
|
$0.1213 / $0.1254 | Buy Now |
|
|
Quest Components | 1589 |
|
$0.2130 / $0.7100 | Buy Now | |
|
DISTI #
DTC143ECAT116
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.1A, 200mW, SOT23, R1: 4.7kΩ Min Qty: 1 | 0 |
|
$0.0255 / $0.1400 | RFQ |
|
|
Chip Stock | BipolarTransistor(BJT)NPN-Pre-Biased50V100mA250MHz200mW,SST3 | 15500 |
|
RFQ |
US Tariff Estimator: DTC143ECAT116 by ROHM Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DTC143ECAT116
DTC143ECAT116 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DTC143ECAT116 Part Data Attributes
|
|
DTC143ECAT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC143ECAT116
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SST, 3 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Minimold, Sst, 3 Pin | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.21.00.75 | |
| Additional Feature | Digital, Built-In Bias Resistor Ratio Is 1 | |
| Collector Current-Max (IC) | 0.1 A | |
| Collector-Emitter Voltage-Max | 50 V | |
| Configuration | Single With Built-In Resistor | |
| DC Current Gain-Min (hFE) | 20 | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e1 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Npn | |
| Power Dissipation Ambient-Max | 0.2 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 250 Mhz | |
| VCEsat-Max | 0.3 V |
Alternate Parts for DTC143ECAT116
This table gives cross-reference parts and alternative options found for DTC143ECAT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC143ECAT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DTC043EEBTL | ROHM Semiconductor | $0.0426 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, EMT3F, SC-89, 3 PIN | DTC143ECAT116 vs DTC043EEBTL |
| KSR1201BU | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92S, 3 PIN | DTC143ECAT116 vs KSR1201BU |
| DTC123EAAC2 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ATR, 3 PIN | DTC143ECAT116 vs DTC123EAAC2 |
| KSR1001D27Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | DTC143ECAT116 vs KSR1001D27Z |
| KSR1001TA | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | DTC143ECAT116 vs KSR1001TA |
| DTC143EVATV4 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ATV, 3 PIN | DTC143ECAT116 vs DTC143EVATV4 |
| DTC123EG-AE3-R | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE PACKAGE-3 | DTC143ECAT116 vs DTC123EG-AE3-R |
| DTC143EAAC2 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ATR, 3 PIN | DTC143ECAT116 vs DTC143EAAC2 |
| KRC417E | KEC | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ESM, 3 PIN | DTC143ECAT116 vs KRC417E |
| DTC123EG-AN3-R | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE PACKAGE-3 | DTC143ECAT116 vs DTC123EG-AN3-R |
DTC143ECAT116 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the DTC143ECAT116 is 1.65V to 5.5V.
-
To ensure the stability of the output voltage, it is recommended to use a capacitor with a value of 1uF or more between the VOUT and GND pins, and to keep the output voltage pin as close as possible to the load.
-
The maximum output current of the DTC143ECAT116 is 150mA.
-
The DTC143ECAT116 has a built-in thermal shutdown protection that shuts down the device when the junction temperature exceeds 150°C. To handle this, ensure good heat dissipation and avoid overheating the device.
-
The EN (Enable) pin is used to enable or disable the output voltage of the DTC143ECAT116. When the EN pin is high, the output voltage is enabled, and when it is low, the output voltage is disabled.