There are no models available for this part yet.
Overview of DTC144EE by Galaxy Microelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for DTC144EE by Galaxy Microelectronics
Part Data Attributes for DTC144EE by Galaxy Microelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
BUILT IN BIAS RESISTANCE RATIO IS 1
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
68
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
NPN
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
250 MHz
|
Want to compare parts?
-
Galaxy MicroelectronicsNPN Bipolar Digital Transistor; Polarity: NPN; V(BR)CEO Min (V): 50V; IC Continuous (mA): 30mA; GI: 68; VO(ON) (V): 0.3V; FT (MHz): 250+ MHz; R1 (KΩ): 47K Ohm; R2 (KΩ): 47K Ohm; R1/R2 Typ: 1; VI(OFF) Max (V): 0.5V; VI(ON) Min (V): 3V; PTOT (mW): 150mW; Package: SOT-523VS
-
Alternate Parts for DTC144EE
This table gives cross-reference parts and alternative options found for DTC144EE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC144EE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC144EUA-C | Small Signal Bipolar Transistor | Secos Corporation | DTC144EE vs DTC144EUA-C |
ADTC114YUAQ-7 | Small Signal Bipolar Transistor, | Diodes Incorporated | DTC144EE vs ADTC114YUAQ-7 |
DTC144ECA | NPN Bipolar Digital Transistor; Polarity: NPN; V(BR)CEO Min (V): 50V; IC Continuous (mA): 30mA; GI: 68; VO(ON) (V): 0.3V; FT (MHz): 250+ MHz; R1 (KΩ): 47K Ohm; R2 (KΩ): 47K Ohm; R1/R2 Typ: 1; VI(OFF) Max (V): 0.5V; VI(ON) Min (V): 3V; PTOT (mW): 200mW; Package: SOT-23 | Galaxy Microelectronics | DTC144EE vs DTC144ECA |
DTC144ECAHZGT116 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTC144EE vs DTC144ECAHZGT116 |
DTC144EE-C | Small Signal Bipolar Transistor | Secos Corporation | DTC144EE vs DTC144EE-C |
DTC144ECA-C | Small Signal Bipolar Transistor | Secos Corporation | DTC144EE vs DTC144ECA-C |
DTC144EE | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | DTC144EE vs DTC144EE |
Related Parts for DTC144EE
-
DTC144ECAT116Small Signal Bipolar Transistors
-
GSD2004SRectifier Diodes
-
UCZ1H470MCL6GSFixed Capacitors
-
AP2305AGNPower Field-Effect Transistors
-
SI2307CDS-T1-GE3Small Signal Field-Effect Transistors
-
BF720T1GPower Bipolar Transistors
-
ESR18EZPF1001Fixed Resistors
-
SMF12ATransient Suppressors
-
LMSZ5232BT1GZener Diodes