There are no models available for this part yet.
Overview of DTC8C-N by SANYO Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for DTC8C-N by SANYO Electric Co Ltd
Part Data Attributes for DTC8C-N by SANYO Electric Co Ltd
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SANYO ELECTRIC CO LTD
|
Part Package Code
|
SFM
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Commutation Voltage-Min
|
10 V/us
|
DC Gate Trigger Current-Max
|
30 mA
|
DC Gate Trigger Voltage-Max
|
2 V
|
Holding Current-Max
|
50 mA
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e0
|
Leakage Current-Max
|
2 mA
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
8 A
|
Repetitive Peak Off-state Voltage
|
200 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Trigger Device Type
|
TRIAC
|
Alternate Parts for DTC8C-N
This table gives cross-reference parts and alternative options found for DTC8C-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC8C-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q4006DH3 | Alternistor TRIAC, 400V V(DRM), 6A I(T)RMS, TO-252, DPAK-3 | Littelfuse Inc | DTC8C-N vs Q4006DH3 |
Z0402MF1AA2 | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, TO-202, 3 PIN | STMicroelectronics | DTC8C-N vs Z0402MF1AA2 |
Q5010L4 | 4 Quadrant Logic Level TRIAC, 500V V(DRM), 10A I(T)RMS, TO-220AB, ISOLATED TO-220AB, THERMOTAB-3 | Littelfuse Inc | DTC8C-N vs Q5010L4 |
Q5008LT | TRIAC With INT Trigger, 500V V(DRM), 8A I(T)RMS, TO-220AB, THERMOTAB-3 | Littelfuse Inc | DTC8C-N vs Q5008LT |
CQ202-4D-2 | TRIAC, 400V V(DRM), 4A I(T)RMS, TO-202-2, 3 PIN | Central Semiconductor Corp | DTC8C-N vs CQ202-4D-2 |
MAC4N | Triacs, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | DTC8C-N vs MAC4N |
Z0405MF1AA2 | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, TO-202, 3 PIN | STMicroelectronics | DTC8C-N vs Z0405MF1AA2 |
BTA212-800E | 800V, 12A, TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | DTC8C-N vs BTA212-800E |
CQ202-4DS-2 | TRIAC, 400V V(DRM), 4A I(T)RMS, TO-202-2, 3 PIN | Central Semiconductor Corp | DTC8C-N vs CQ202-4DS-2 |
DTC12C-N | TRIAC, 200V V(DRM), 12A I(T)RMS, TO-220AB, TO-220, 3 PIN | SANYO Electric Co Ltd | DTC8C-N vs DTC12C-N |