There are no models available for this part yet.
Overview of DTS20H09-06CD by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2906CDDB#TRMPBF | Analog Devices | Prec 2x S Mon s w/ One Pin-Sel | |
LTC2606CDD-1#PBF | Analog Devices | 16-B R2R DACs w/ I2C Int | |
LTC2606CDD#TRPBF | Analog Devices | 16-B R2R DACs w/ I2C Int |
Price & Stock for DTS20H09-06CD by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DTS20H09-06CD-ND
|
DigiKey | DTS20H09-06CD Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.5968 | Buy Now | |
DISTI #
571-DTS20H09-06CD
|
Mouser Electronics | Circular MIL Spec Connector HERM RECP RoHS: Compliant | 0 |
|
$116.0700 | Order Now | |
DISTI #
DCHDTS20H09-06CD
|
Heilind Electronics | HERM RECP | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$97.1100 / $259.1500 | Buy Now | ||
DISTI #
DCHDTS20H09-06CD
|
Interstate Connecting Components | HERM RECP | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$97.1100 / $259.1500 | Buy Now |
CAD Models for DTS20H09-06CD by TE Connectivity
Part Data Attributes for DTS20H09-06CD by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
6
|
Contact Sizes
|
22M
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
HERMETIC
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
9
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|
Unique Insert Number
|
09-06
|
Alternate Parts for DTS20H09-06CD
This table gives cross-reference parts and alternative options found for DTS20H09-06CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS20H09-06CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS20H09-06CN | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | DTS20H09-06CD vs DTS20H09-06CN |
DTS24H09-06CE | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | DTS20H09-06CD vs DTS24H09-06CE |
DTS20H09-06CE | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | DTS20H09-06CD vs DTS20H09-06CE |
DTS20H09-06CC | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | DTS20H09-06CD vs DTS20H09-06CC |
DTS20H09-06PD | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | DTS20H09-06CD vs DTS20H09-06PD |
DTS20H09-06XD | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | DTS20H09-06CD vs DTS20H09-06XD |
DTS20H09-06XE | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | DTS20H09-06CD vs DTS20H09-06XE |
DTS24H09-06CB | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | DTS20H09-06CD vs DTS24H09-06CB |
DTS24H09-06XN | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | DTS20H09-06CD vs DTS24H09-06XN |
DTS24H09-06XB | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | DTS20H09-06CD vs DTS24H09-06XB |