DTS24W9-35SA
Description: 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE

Overview of DTS24W9-35SA by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for DTS24W9-35SA by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 571-DTS24W9-35SA
Mouser Electronics Circular MIL Spec Connector DTS 6C 6#22D SKT RE C RoHS: Not Compliant 0
  • 1 $53.3400
  • 10 $50.2000
  • 25 $48.6300
  • 50 $45.4900
  • 100 $42.9800
$42.9800 / $53.3400 Order Now

CAD Models for DTS24W9-35SA by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DTS24W9-35SA by TE Connectivity

DTS24W9-35SA
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Samacsys Manufacturer
TE Connectivity
Additional Feature
STANDARD: MIL-C-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION/FLUID/IMMERSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
9
Termination Type
CRIMP
Total Number of Contacts
6
Want to compare parts?
  1. DTS24W9-35SA
    TE Connectivity
    6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE
    VS

Alternate Parts for DTS24W9-35SA

This table gives cross-reference parts and alternative options found for DTS24W9-35SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24W9-35SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24CA35SW MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc DTS24W9-35SA vs D38999/24CA35SW
D38999/24C-A-35JA MIL Series Connector, 6 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc DTS24W9-35SA vs D38999/24C-A-35JA
D38999/24CA35SA MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc DTS24W9-35SA vs D38999/24CA35SA
D38999/24SA35JA MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation DTS24W9-35SA vs D38999/24SA35JA
D38999/24YA35SA MIL Series Connector Amphenol Corporation DTS24W9-35SA vs D38999/24YA35SA
D38999/24JA35SA 6 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE TE Connectivity DTS24W9-35SA vs D38999/24JA35SA
DTS24F09-35SA MIL Series Connector TE Connectivity DTS24W9-35SA vs DTS24F09-35SA
D38999/24FA35JA MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation DTS24W9-35SA vs D38999/24FA35JA
CJ1424CA35SA MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc DTS24W9-35SA vs CJ1424CA35SA
TVS07RF9-35JA MIL Series Connector Amphenol Corporation DTS24W9-35SA vs TVS07RF9-35JA
Part Number Description Manufacturer Compare
DTS24F9-35SA CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE TE Connectivity / Deutsch DTS24W9-35SA vs DTS24F9-35SA
D38999/24MA35JA MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency DTS24W9-35SA vs D38999/24MA35JA
D38999/24K-A-35SA MIL Series Connector, 6 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc DTS24W9-35SA vs D38999/24K-A-35SA
MT934T9K35SA 6 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP DTS24W9-35SA vs MT934T9K35SA
MT934T9K35SA CONNECTOR, 6 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity DTS24W9-35SA vs MT934T9K35SA
D38999/24S-A-35SA MIL Series Connector, 6 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc DTS24W9-35SA vs D38999/24S-A-35SA
MT934T9S35SA CONNECTOR, 6 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity DTS24W9-35SA vs MT934T9S35SA
D38999/24GA35SA MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency DTS24W9-35SA vs D38999/24GA35SA
D38999/24JA35SA MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency DTS24W9-35SA vs D38999/24JA35SA
TV07RW-9-35SA MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation DTS24W9-35SA vs TV07RW-9-35SA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTS24W9-35SA by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTS24W9-35SA by TE Connectivity

Select Manufacturer
Which Manufacturer of DTS24W9-35SA would you like to use for your alert(s)?
  • Please alert me when DTS24W9-35SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DTS24W9-35SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTS24W9-35SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DTS24W9-35SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTS24W9-35SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTS24W9-35SA by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: