Part Details for DTS26W13-35SN[V001] by TE Connectivity
Overview of DTS26W13-35SN[V001] by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DTS26W13-35SN[V001]
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PLUG ASSY | 0 |
|
$145.4100 / $399.7100 | Buy Now |
|
Master Electronics | PLUG ASSY | 0 |
|
$145.4100 / $399.7100 | Buy Now |
Part Details for DTS26W13-35SN[V001]
DTS26W13-35SN[V001] CAD Models
DTS26W13-35SN[V001] Part Data Attributes
|
DTS26W13-35SN[V001]
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS26W13-35SN[V001]
TE Connectivity
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 550 V | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Total Number of Contacts | 22 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for DTS26W13-35SN[V001]
This table gives cross-reference parts and alternative options found for DTS26W13-35SN[V001]. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS26W13-35SN[V001], but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YACT26JC35JNV00100 | (YACT26JC35JNV00100) STRAIGHT PLUG | TE Connectivity | DTS26W13-35SN[V001] vs YACT26JC35JNV00100 |
YDTS26G13-35SNV001 | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Plug | TE Connectivity | DTS26W13-35SN[V001] vs YDTS26G13-35SNV001 |
YACT26MC35SNV00100 | MIL SERIES CONNECTOR | TE Connectivity | DTS26W13-35SN[V001] vs YACT26MC35SNV00100 |
YACT26MC35JNV00100 | MIL SERIES CONNECTOR | TE Connectivity | DTS26W13-35SN[V001] vs YACT26MC35JNV00100 |
YDTS26F13-35SNV001 | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Plug | TE Connectivity | DTS26W13-35SN[V001] vs YDTS26F13-35SNV001 |