Part Details for DTSGZML-63N-V by Diptronics Manufacturing Inc
Overview of DTSGZML-63N-V by Diptronics Manufacturing Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DTSGZML-63N-V
DTSGZML-63N-V CAD Models
DTSGZML-63N-V Part Data Attributes
|
DTSGZML-63N-V
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
DTSGZML-63N-V
Diptronics Manufacturing Inc
Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | KEYPAD SWITCH |
Alternate Parts for DTSGZML-63N-V
This table gives cross-reference parts and alternative options found for DTSGZML-63N-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTSGZML-63N-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS-MF-32Y-V-T/R | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | DTSGZML-63N-V vs DTS-MF-32Y-V-T/R |
DTSGZML-63N-V-B | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | DTSGZML-63N-V vs DTSGZML-63N-V-B |
DTS-M-32R-V-B | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | DTSGZML-63N-V vs DTS-M-32R-V-B |
DTSMF-32N-V-T/R | Keypad Switch, | Diptronics Manufacturing Inc | DTSGZML-63N-V vs DTSMF-32N-V-T/R |
DTSGZML-63K-Q-B | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | DTSGZML-63N-V vs DTSGZML-63K-Q-B |
DTS-M-32Y-V-T/R | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | DTSGZML-63N-V vs DTS-M-32Y-V-T/R |
DTS-ML-32Y-V-T/R | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | DTSGZML-63N-V vs DTS-ML-32Y-V-T/R |
DTS-M-32R-Q-B | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | DTSGZML-63N-V vs DTS-M-32R-Q-B |
DTSGZML-63R-V | Keypad Switch, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | DTSGZML-63N-V vs DTSGZML-63R-V |
DTSM-32R-Q-T/R | Keypad Switch, | Diptronics Manufacturing Inc | DTSGZML-63N-V vs DTSM-32R-Q-T/R |