There are no models available for this part yet.
Overview of DTSHW-64N-V-B by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
CAD Models for DTSHW-64N-V-B by APEM Inc
Part Data Attributes for DTSHW-64N-V-B by APEM Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Angle
|
|
Actuator Color
|
BROWN
|
Actuator Length
|
0.085 inch
|
Actuator Type
|
PUSHBUTTON
|
Body Breadth
|
6.2992 mm
|
Body Height
|
2.3622 mm
|
Body Length or Diameter
|
6.1976 mm
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Rating R Load
|
0.05A@12VDC
|
Contact Voltage(DC)-Max
|
12 V
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
PCB Hole Count
|
4
|
Surface Mount
|
NO
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Terminal Length
|
0.138 inch
|
Termination Type
|
SOLDER
|
Alternate Parts for DTSHW-64N-V-B
This table gives cross-reference parts and alternative options found for DTSHW-64N-V-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTSHW-64N-V-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTSHW-677T-V-B | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | DTSHW-64N-V-B vs DTSHW-677T-V-B |
PTS645SJM50SMTR92LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | DTSHW-64N-V-B vs PTS645SJM50SMTR92LFS |
1BT003-25300-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 3.33N, Solder Terminal, Surface Mount-straight | Foxconn | DTSHW-64N-V-B vs 1BT003-25300-003 |
PTS645SJH43SMTR92LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | DTSHW-64N-V-B vs PTS645SJH43SMTR92LFS |
KBDBKN6AULFT | KEYBOARD | C&K | DTSHW-64N-V-B vs KBDBKN6AULFT |
1BT003-26200-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 2.06N, Solder Terminal, Surface Mount-straight | Foxconn | DTSHW-64N-V-B vs 1BT003-26200-003 |
1BT003-2630L-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 3.33N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | DTSHW-64N-V-B vs 1BT003-2630L-003 |
1BT003-27300-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 3.33N, Solder Terminal, Surface Mount-straight | Foxconn | DTSHW-64N-V-B vs 1BT003-27300-003 |
PTS645VJL612LFS | PUSHBUTTON SWITCH,RIGHT ANGLE,SPST,PC TAIL TERMINAL,4 | C&K | DTSHW-64N-V-B vs PTS645VJL612LFS |
PTS645SJL43SMTR92LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | DTSHW-64N-V-B vs PTS645SJL43SMTR92LFS |