Part Details for DV10-250-D by Panduit Corp
Overview of DV10-250-D by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DV10-250-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C1180
|
Newark | Terminal, Female Disconnect, 0.25 X 0.032", Crimp, Product Range:Dv Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:12Awg, Contact Material:Brassrohs Compliant: Yes |Panduit DV10-250-D Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$261.8900 / $285.7000 | Buy Now |
DISTI #
298-10031-ND
|
DigiKey | CONN QC RCPT 10-12AWG 0.250 Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
898 In Stock |
|
$0.4586 / $0.6400 | Buy Now |
DISTI #
DV10-250-D
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 26.16mm 7.62mm Tin Bulk - Bulk (Alt: DV10-250-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4146 | Buy Now |
DISTI #
71091343
|
RS | Female Disconnect, tab size of 0.250 X 0.032", 12-10 AWG, Yellow Nylon | Panduit DV10-250-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 140 |
|
$0.4290 / $0.6400 | Buy Now |
DISTI #
PANDV10-250-D
|
Heilind Electronics | FEMALE DISCONNECT, VINYL BARREL INSULATE | Americas - 161 in Stock |
|
$0.4580 / $0.4962 | Buy Now |
|
Onlinecomponents.com | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in yellow vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 1.03" (26.2 mm) long and 0.3" (7.6 mm) wide. The disconnect has a funnel entry barrel configuration and a sleaved barrel. It comes in boxes of 500. RoHS: Compliant |
1415 In Stock 500 Factory Stock |
|
$0.4588 / $0.5143 | Buy Now |
|
Bristol Electronics | 835 |
|
RFQ | ||
DISTI #
DV10-250-D
|
TTI | Terminals BREC-DSC 12-10 250X032 VYL YEL RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 1500 In Stock |
|
$0.4840 | Buy Now |
DISTI #
DV10-250-D
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 26.16mm 7.62mm Tin Bulk - Bulk (Alt: DV10-250-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4146 | Buy Now |
DISTI #
DV10-250-D
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 26.16mm 7.62mm Tin Bulk - Bulk (Alt: DV10-250-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4146 | Buy Now |
Part Details for DV10-250-D
DV10-250-D CAD Models
DV10-250-D Part Data Attributes
|
DV10-250-D
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DV10-250-D
Panduit Corp
Interconnection Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Connector Type | INTERCONNECTION DEVICE |