Part Details for DV74ACT02D by avg Semiconductors
Overview of DV74ACT02D by avg Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for DV74ACT02D
DV74ACT02D CAD Models
DV74ACT02D Part Data Attributes
|
DV74ACT02D
avg Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DV74ACT02D
avg Semiconductors
NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVG SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DV74ACT02D
This table gives cross-reference parts and alternative options found for DV74ACT02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74ACT02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74ACT02M | 4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | DV74ACT02D vs CD74ACT02M |
N74ACT02D | IC ACT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate | NXP Semiconductors | DV74ACT02D vs N74ACT02D |
74ACTQ02SCX_NL | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | DV74ACT02D vs 74ACTQ02SCX_NL |
74ACT02SC | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | DV74ACT02D vs 74ACT02SC |
MC74ACT02D | ACT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 | onsemi | DV74ACT02D vs MC74ACT02D |
CD74ACT02M96 | 4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | DV74ACT02D vs CD74ACT02M96 |
CD74ACT02MG4 | Quad 2-Input NOR Gates 14-SOIC -55 to 125 | Texas Instruments | DV74ACT02D vs CD74ACT02MG4 |
MC74ACT02DC | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | DV74ACT02D vs MC74ACT02DC |
N74ACT02D-T | IC ACT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate | NXP Semiconductors | DV74ACT02D vs N74ACT02D-T |
74ACT02MTR | ACT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 | STMicroelectronics | DV74ACT02D vs 74ACT02MTR |