| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74ACT02DR2G | onsemi | $0.1907 | NOR Gate | 74ACT02M vs MC74ACT02DR2G |
| CD74ACT02M96E4 | Texas Instruments | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | 74ACT02M vs CD74ACT02M96E4 |
| MC74ACT02DCR1 | Motorola Semiconductor Products | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | 74ACT02M vs MC74ACT02DCR1 |
| 74ACT02D | NXP Semiconductors | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | 74ACT02M vs 74ACT02D |
| 74ACTQ02SCX_NL | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | 74ACT02M vs 74ACTQ02SCX_NL |
| MC74ACT02D | onsemi | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | 74ACT02M vs MC74ACT02D |
| 74ACT02SCX | Texas Instruments | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | 74ACT02M vs 74ACT02SCX |
| 74ACT02SCQR | Texas Instruments | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | 74ACT02M vs 74ACT02SCQR |
| 74ACT02SCX | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | 74ACT02M vs 74ACT02SCX |
| 74ACT02SCX_NL | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | 74ACT02M vs 74ACT02SCX_NL |
Part Details for 74ACT02M by STMicroelectronics
Results Overview of 74ACT02M by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ACT02M Information
74ACT02M by STMicroelectronics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74ACT02M by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74ACT02M Part Data Attributes
|
|
74ACT02M
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74ACT02M
STMicroelectronics
NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e0 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nor Gate | |
| Max I(ol) | 0.024 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Prop. Delay@Nom-Sup | 11 Ns | |
| Propagation Delay (tpd) | 11 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for 74ACT02M
This table gives cross-reference parts and alternative options found for 74ACT02M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT02M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.