Logic
DV74HC623N
avg Semiconductors
Description: Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20

Overview of DV74HC623N by avg Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DV74HC623N by avg Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DV74HC623N by avg Semiconductors

DV74HC623N
avg Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVG SEMICONDUCTORS
Part Package Code
DIP
Package Description
DIP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family
HC/UH
JESD-30 Code
R-PDIP-T20
Length
26.415 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
150 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. DV74HC623N
    avg Semiconductors
    Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20
    VS

Alternate Parts for DV74HC623N

This table gives cross-reference parts and alternative options found for DV74HC623N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74HC623N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HC623N-00 HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 Texas Instruments DV74HC623N vs SN74HC623N-00
HD74HC623P IC,BUS TRANSCEIVER,SINGLE,8-BIT,HC-CMOS,DIP,20PIN,PLASTIC Renesas Electronics Corporation DV74HC623N vs HD74HC623P
MM74HC623J HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments DV74HC623N vs MM74HC623J
SN54HC623J HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Texas Instruments DV74HC623N vs SN54HC623J
HD74HC623P Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, DP-20N Hitachi Ltd DV74HC623N vs HD74HC623P
TC74HC623P IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver Toshiba America Electronic Components DV74HC623N vs TC74HC623P
SN74HC623N Octal Bus Transceivers With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments DV74HC623N vs SN74HC623N
SN54HC623J-00 HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Texas Instruments DV74HC623N vs SN54HC623J-00
M74HC623B1R HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics DV74HC623N vs M74HC623B1R
M74HC623B1N HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics DV74HC623N vs M74HC623B1N
Part Number Description Manufacturer Compare
SN74HC623N-00 HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 Texas Instruments DV74HC623N vs SN74HC623N-00
SN74HC623N Octal Bus Transceivers With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments DV74HC623N vs SN74HC623N
HD74HC623P IC,BUS TRANSCEIVER,SINGLE,8-BIT,HC-CMOS,DIP,20PIN,PLASTIC Renesas Electronics Corporation DV74HC623N vs HD74HC623P
SN54HC623J-00 HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Texas Instruments DV74HC623N vs SN54HC623J-00
M74HC623F1 HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 STMicroelectronics DV74HC623N vs M74HC623F1
M74HC623B1R HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics DV74HC623N vs M74HC623B1R
SN54HC623J HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Texas Instruments DV74HC623N vs SN54HC623J
MM54HC623J HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments DV74HC623N vs MM54HC623J
M74HC623B1N HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics DV74HC623N vs M74HC623B1N
TC74HC623P IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver Toshiba America Electronic Components DV74HC623N vs TC74HC623P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DV74HC623N by avg Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DV74HC623N by avg Semiconductors

Select Manufacturer
Which Manufacturer of DV74HC623N would you like to use for your alert(s)?
  • Please alert me when DV74HC623N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DV74HC623N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DV74HC623N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DV74HC623N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DV74HC623N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DV74HC623N by avg Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: