Part Details for DV74HC85D by avg Semiconductors
Overview of DV74HC85D by avg Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Energy and Power Systems
Part Details for DV74HC85D
DV74HC85D CAD Models
DV74HC85D Part Data Attributes:
|
DV74HC85D
avg Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DV74HC85D
avg Semiconductors
Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDSO16, PLASTIC, SOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVG SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 345 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DV74HC85D
This table gives cross-reference parts and alternative options found for DV74HC85D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74HC85D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC85D-T | IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Arithmetic Circuit | NXP Semiconductors | DV74HC85D vs 74HC85D-T |
TC74HC85SAFN | IC HC/UH SERIES, MAGNITUDE COMPARATOR, PDSO16, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-16, Arithmetic Circuit | Toshiba America Electronic Components | DV74HC85D vs TC74HC85SAFN |
933714950652 | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDSO16 | Nexperia | DV74HC85D vs 933714950652 |
CD74HC85MG4 | 4-Bit Magnitude Comparator 16-SOIC -55 to 125 | Texas Instruments | DV74HC85D vs CD74HC85MG4 |
74HC85D,653 | 74HC85; 74HCT85 - 4-bit magnitude comparator@en-us SOP 16-Pin | Nexperia | DV74HC85D vs 74HC85D,653 |
74HC85D | IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Arithmetic Circuit | NXP Semiconductors | DV74HC85D vs 74HC85D |
933714950652 | IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Arithmetic Circuit | NXP Semiconductors | DV74HC85D vs 933714950652 |
SN74HC85ADR-00 | IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, Arithmetic Circuit | Texas Instruments | DV74HC85D vs SN74HC85ADR-00 |
933714950653 | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDSO16 | Nexperia | DV74HC85D vs 933714950653 |
SN74HC85AD-00 | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16 | Texas Instruments | DV74HC85D vs SN74HC85AD-00 |