Part Details for DV74HCT283D by avg Semiconductors
Overview of DV74HCT283D by avg Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for DV74HCT283D
DV74HCT283D CAD Models
DV74HCT283D Part Data Attributes
|
DV74HCT283D
avg Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DV74HCT283D
avg Semiconductors
Adder/Subtractor, HCT Series, 4-Bit, CMOS, PDSO16, PLASTIC, SOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVG SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 81 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DV74HCT283D
This table gives cross-reference parts and alternative options found for DV74HCT283D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74HCT283D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT283MTE4 | High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125 | Texas Instruments | DV74HCT283D vs CD74HCT283MTE4 |
CD74HCT283M96 | High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125 | Texas Instruments | DV74HCT283D vs CD74HCT283M96 |
CD74HCT283M96G4 | High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125 | Texas Instruments | DV74HCT283D vs CD74HCT283M96G4 |
CD74HCT283MG4 | High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125 | Texas Instruments | DV74HCT283D vs CD74HCT283MG4 |
CD74HCT283MT | High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125 | Texas Instruments | DV74HCT283D vs CD74HCT283MT |
CD74HCT283M96E4 | HCT SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | DV74HCT283D vs CD74HCT283M96E4 |
GD74HCT283D | Adder/Subtractor, HCT Series, 4-Bit, CMOS, PDSO16, | Goldstar Electron Co Ltd | DV74HCT283D vs GD74HCT283D |
CD74HCT283M | High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125 | Texas Instruments | DV74HCT283D vs CD74HCT283M |
74HCT283D | IC HCT SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, SO-16, Arithmetic Circuit | NXP Semiconductors | DV74HCT283D vs 74HCT283D |
933757310653 | IC HCT SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, SO-16, Arithmetic Circuit | NXP Semiconductors | DV74HCT283D vs 933757310653 |