Part Details for DV74LS123D by avg Semiconductors
Overview of DV74LS123D by avg Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for DV74LS123D
DV74LS123D CAD Models
DV74LS123D Part Data Attributes
|
DV74LS123D
avg Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DV74LS123D
avg Semiconductors
Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16, PLASTIC, SOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVG SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 44 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DV74LS123D
This table gives cross-reference parts and alternative options found for DV74LS123D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74LS123D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS423D | Dual Retriggerable Monostable Multivibrators 16-SOIC 0 to 70 | Texas Instruments | DV74LS123D vs SN74LS423D |
SN74LS423DR | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SO-16 | Texas Instruments | DV74LS123D vs SN74LS423DR |
SN74LS123DR2 | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SOIC-16 | Motorola Mobility LLC | DV74LS123D vs SN74LS123DR2 |
SN74LS423DG4 | Dual Retriggerable Monostable Multivibrators 16-SOIC 0 to 70 | Texas Instruments | DV74LS123D vs SN74LS423DG4 |
SN74LS423DRG4 | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SO-16 | Texas Instruments | DV74LS123D vs SN74LS423DRG4 |
HD74LS123RPEL | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.95 X 9.90 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | DV74LS123D vs HD74LS123RPEL |
SN74LS123DG4 | Dual retriggerable monostable multivibrators 16-SOIC 0 to 70 | Texas Instruments | DV74LS123D vs SN74LS123DG4 |
SN74LS423DRE4 | IC LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SO-16, Prescaler/Multivibrator | Texas Instruments | DV74LS123D vs SN74LS423DRE4 |
SN74LS123DR2 | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOIC-16 | onsemi | DV74LS123D vs SN74LS123DR2 |
SN74LS123DRE4 | Dual retriggerable monostable multivibrators 16-SOIC 0 to 70 | Texas Instruments | DV74LS123D vs SN74LS123DRE4 |