| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM74LS123M | Rochester Electronics LLC | Check for Price | Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16 | SN74LS423DG4 vs DM74LS123M |
| HD74LS123RPEL | Renesas Electronics Corporation | Check for Price | Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16 | SN74LS423DG4 vs HD74LS123RPEL |
| DM74LS123MX | Rochester Electronics LLC | Check for Price | Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16 | SN74LS423DG4 vs DM74LS123MX |
| DM74LS123M | Fairchild Semiconductor Corporation | Check for Price | Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16 | SN74LS423DG4 vs DM74LS123M |
| SN74LS423D | Texas Instruments | Check for Price | Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16 | SN74LS423DG4 vs SN74LS423D |
| DM74LS123MX | Texas Instruments | Check for Price | Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16 | SN74LS423DG4 vs DM74LS123MX |
| SN74LS123DR | Texas Instruments | Check for Price | Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16 | SN74LS423DG4 vs SN74LS123DR |
| SN74LS123DRE4 | Texas Instruments | Check for Price | Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16 | SN74LS423DG4 vs SN74LS123DRE4 |
| HD74LS123RP | Hitachi Ltd | Check for Price | Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16 | SN74LS423DG4 vs HD74LS123RP |
| SN74LS123DRG4 | Texas Instruments | Check for Price | Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16 | SN74LS423DG4 vs SN74LS123DRG4 |
Part Details for SN74LS423DG4 by Texas Instruments
Results Overview of SN74LS423DG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS423DG4 Information
SN74LS423DG4 by Texas Instruments is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS423DG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SN74LS423DG4-ND
|
DigiKey | IC MMV 2-CIR 28-NS 16-SOIC Min Qty: 240 Container: Tube |
0 Tube |
|
$1.8118 | Buy Now |
|
|
Vyrian | Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16 | 3706 |
|
RFQ |
US Tariff Estimator: SN74LS423DG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS423DG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LS423DG4 Part Data Attributes
|
|
SN74LS423DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS423DG4
Texas Instruments
Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | So-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Retriggerable; Min Output Pulse Width = 116ns @ Rext = 5k Ohm & Cext = 0 | |
| Family | Ls | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Monostable Multivibrator | |
| Max I(ol) | 0.008 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 2 | |
| Number of Data/Clock Inputs | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 20 Ma | |
| Propagation Delay (tpd) | 56 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74LS423DG4
This table gives cross-reference parts and alternative options found for SN74LS423DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS423DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.