Part Details for DVA6736-18 by Alpha Industries
Overview of DVA6736-18 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for DVA6736-18
DVA6736-18 CAD Models
DVA6736-18 Part Data Attributes:
|
DVA6736-18
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
DVA6736-18
Alpha Industries
Step Recovery Diode, Ultra High Frequency to L Band, 5GHz Max, Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Package Description | O-CUPM-N1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | A-MODE MULTIPLIER, HIGH RELIABILITY | |
Application | FREQUENCY MULTIPLIER | |
Breakdown Voltage-Min | 75 V | |
Configuration | SINGLE | |
Cut-off Frequency-Min | 120 MHz | |
Diode Capacitance-Max | 6 pF | |
Diode Capacitance-Min | 3 pF | |
Diode Element Material | SILICON | |
Diode Type | STEP RECOVERY DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY TO L BAND | |
JESD-30 Code | O-CUPM-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Frequency-Max | 5 MHz | |
Output Frequency-Min | 2 GHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for DVA6736-18
This table gives cross-reference parts and alternative options found for DVA6736-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DVA6736-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DVA6736-18 | Step Recovery Diode, Ultra High Frequency to L Band, 5GHz Max, Silicon | Skyworks Solutions Inc | DVA6736-18 vs DVA6736-18 |