Part Details for DVIDD-RA-1 by L-com Inc
Results Overview of DVIDD-RA-1 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DVIDD-RA-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51T9326
|
Newark | Cable Assy, Dvi-D Dl R/A Plug-Plug, 1 , Connector Type A:90° Dvi-D Dual Link Plug, Connector Type B:Dvi-D Dual Link Plug, Cable Length - Imperial:1Ft, Cable Length - Metric:304.8Mm, Jacket Color:Black, Product Range:Dvidd-Ra Series Rohs Compliant: Yes |L-Com DVIDD-RA-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 153 |
|
$17.1900 | Buy Now |
|
DISTI #
5073-DVIDD-RA-1-ND
|
DigiKey | CBL DVI-D DL RA 1F Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$22.4200 | Buy Now |
|
DISTI #
17-DVIDD-RA-1
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables CBL DVI-D DL RA 1F RoHS: Compliant | 0 |
|
$15.6900 / $22.2400 | Order Now |
|
DISTI #
73599448
|
RS | DVI-D Dual Link DVI Cable Male / Male Right AngleBottom 1.0 ft- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9400 / $17.2000 | RFQ |
|
|
Onlinecomponents.com | CBL DVI-D DL RA 1F COO: China RoHS: Compliant | 0 |
|
$14.9100 / $19.5700 | Buy Now |
|
DISTI #
77735995
|
Verical | DVI-D Dual Link Right AngleCable Assemblies Min Qty: 6 Package Multiple: 1 | Americas - 153 |
|
$13.5801 / $17.1900 | Buy Now |
|
DISTI #
DVIDD-RA-1
|
L-com US | L-com's DVIDD-RA-XX series cables are perfect for tight fit and confined space DVI applications. These rugged cable assemblies feature a standard DVI-D Dual Link connector on one end and a right angle DVI-D Dual Link connector on the other. These right angle DVI cables are designed for use in enclosures, cabinets or other confined spaces where standard DVI connector will not fit. Order online today!. Min Qty: 1 Package Multiple: 1 | 153 |
|
$13.5800 / $17.1900 | Buy Now |