Part Details for DVIDD-RA4-3 by L-com Inc
Results Overview of DVIDD-RA4-3 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for DVIDD-RA4-3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45W8073
|
Newark | Cable Assy, Dvi-D Dl R/A Plug-Plug, 3 , Connector Type A:90° Dvi-D Dual Link Plug, Connector Type B:Dvi-D Dual Link Plug, Cable Length - Imperial:3Ft, Cable Length - Metric:914.4Mm, Jacket Color:Black, Product Range:Dvidd-Ra4 Series Rohs Compliant: Yes |L-Com DVIDD-RA4-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$90.9900 | Buy Now |
|
DISTI #
5073-DVIDD-RA4-3-ND
|
DigiKey | CA-DVI DL M/M RA RT EXIT 3' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.8400 | Buy Now |
|
DISTI #
17-DVIDD-RA4-3
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables CA-DVI DL M/M RA RT EXIT 3' RoHS: Compliant | 0 |
|
$87.9300 / $103.0900 | Order Now |
|
DISTI #
73599817
|
RS | DVI-D Dual Link DVI Cable Male / Male Right AngleRight 3.0 ft- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$84.6200 / $90.9900 | RFQ |
|
|
Onlinecomponents.com | CA-DVI DL M/M RA RT EXIT 3' COO: China RoHS: Compliant | 0 |
|
$80.0700 / $96.8500 | Buy Now |
|
DISTI #
77736162
|
Verical | DVIDD-RA4-3 Min Qty: 1 Package Multiple: 1 | Americas - 45 |
|
$71.8821 / $90.9900 | Buy Now |
|
DISTI #
DVIDD-RA4-3
|
L-com US | L-com's DVIDD-RA4-XX series cables are perfect for tight fit and confined space DVI applications. These rugged cable assemblies feature a standard DVI-D Dual Link connector on one end and a right angle DVI-D Dual Link connector on the other. These right angle DVI cables are designed for use in enclosures, cabinets or other confined spaces where standard DVI connector will not fit. Order online today!. Min Qty: 1 Package Multiple: 1 | 45 |
|
$71.8800 / $90.9900 | Buy Now |
Part Details for DVIDD-RA4-3
DVIDD-RA4-3 CAD Models
DVIDD-RA4-3 Part Data Attributes
|
|
DVIDD-RA4-3
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
DVIDD-RA4-3
L-com Inc
Cable Assembly, 28AWG, Communication Cable
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Approvals | Ul | |
| Conductor Finish | Tin | |
| Conductor Material | Copper Alloy | |
| Connector Side1 | Dvi-D Male | |
| Connector Side2 | Dvi-D Male | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| Cross Section Area | 0.081 Mm2 | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Jacket Material | Polyvinyl Chloride | |
| Length | 0.91 Mm | |
| MIL Conformance | No | |
| Shielding | Yes | |
| Wire Gauge | 28 Awg | |
| Wire and Cable Name | Communication Cable |