Part Details for DVIDD-RA4Z-1 by L-com Inc
Results Overview of DVIDD-RA4Z-1 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Computing and Data Storage
Price & Stock for DVIDD-RA4Z-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28X7566
|
Newark | Cable Assy, Dvi-D Dl R/A Plug-Plug, 1 , Connector Type A:90° Dvi-D Dual Link Plug, Connector Type B:Dvi-D Dual Link Plug, Cable Length - Imperial:1Ft, Cable Length - Metric:304.8Mm, Jacket Color:Black, Product Range:Dvidd-Ra4Z Seriesrohs Compliant: Yes |L-Com DVIDD-RA4Z-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 345 |
|
$77.9900 | Buy Now |
|
DISTI #
5073-DVIDD-RA4Z-1-ND
|
DigiKey | CBL DVI-D DL RA4 LSZH 1F Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$89.3200 | Buy Now |
|
DISTI #
17-DVIDD-RA4Z-1
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables CBL DVI-D DL RA4 LSZH 1F RoHS: Compliant | 0 |
|
$75.3700 / $88.3600 | Order Now |
|
DISTI #
73615361
|
RS | DVI-D Dual Link LSZH DVI Cable Male / Male Right AngleRight 1.0 ft- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$69.6500 / $74.0900 | RFQ |
|
|
Onlinecomponents.com | CBL DVI-D DL RA4 LSZH 1F COO: China RoHS: Compliant | 0 |
|
$68.6300 / $83.0200 | Buy Now |
|
DISTI #
77736022
|
Verical | Cable-DVI DL M/M RA RT Exit LSZH Min Qty: 2 Package Multiple: 1 | Americas - 345 |
|
$61.6121 / $77.9900 | Buy Now |
|
DISTI #
DVIDD-RA4Z-1
|
L-com US | L-com's DVIDD-RA4Z-XX series cables are perfect for tight fit and confined space DVI applications. These rugged cable assemblies feature a standard DVI-D Dual Link connector on one end and a right angle DVI-D Dual Link connector on the other. These LSZH right angle DVI cables are designed for use in enclosures, cabinets or other confined spaces where standard DVI connector will not fit. Order online today!. Min Qty: 1 Package Multiple: 1 | 345 |
|
$61.6100 / $77.9900 | Buy Now |
Part Details for DVIDD-RA4Z-1
DVIDD-RA4Z-1 CAD Models
DVIDD-RA4Z-1 Part Data Attributes
Alternate Parts for DVIDD-RA4Z-1
This table gives cross-reference parts and alternative options found for DVIDD-RA4Z-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DVIDD-RA4Z-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DVIDD-RA4Z-1 | Infinite Electronics | Check for Price | Cable Assembly, | DVIDD-RA4Z-1 vs DVIDD-RA4Z-1 |