Datasheets
DW-03-09-T-D-413 by: Samtec Inc

Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Part Details for DW-03-09-T-D-413 by Samtec Inc

Overview of DW-03-09-T-D-413 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Computing and Data Storage Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for DW-03-09-T-D-413

Part # Distributor Description Stock Price Buy
DISTI # 38AC4139
Newark Header, 2.54 Mm, Through Hole, 6 Contacts, Product Range:Dw Series, No. Of Contacts:6Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Samtec DW-03-09-T-D-413 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.6430
  • 10 $0.5990
  • 100 $0.4180
  • 500 $0.3600
  • 1,000 $0.2990
  • 2,500 $0.2650
  • 5,000 $0.2590
$0.2590 / $0.6430 Buy Now
DISTI # 3937-DW-03-09-T-D-413-ND
DigiKey CONN HDR 6POS 0.1 STACK T/H TIN Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 616
In Stock
  • 1 $1.2200
  • 50 $0.9454
  • 100 $0.7636
  • 500 $0.6546
  • 1,000 $0.5091
$0.5091 / $1.2200 Buy Now
DISTI # 612-DW-03-09-T-D-413-ND
DigiKey CONN HDR 6POS 0.1 STACK T/H TIN Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $0.9900
$0.9900 Buy Now
DISTI # DW-03-09-T-D-413
Avnet Americas Stacking Board Connector, DW Series, 6 Contacts, Header, 2.54 mm, Through Hole, 2 Rows - Bulk (Alt: DW-03-09-T-D-413) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 934 Factory Stock
  • 1 $0.6700
  • 50 $0.5200
  • 100 $0.4200
  • 500 $0.3600
  • 1,000 $0.2800
$0.2800 / $0.6700 Buy Now
DISTI # 200-DW0309TD413
Mouser Electronics Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant 0
  • 1 $0.6700
  • 100 $0.4200
  • 500 $0.3600
  • 1,000 $0.2800
  • 2,500 $0.2500
  • 5,000 $0.1900
  • 10,000 $0.1400
$0.1400 / $0.6700 Order Now
Onlinecomponents.com .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant 0
  • 50 $0.5317
  • 500 $0.4295
  • 1,000 $0.3340
  • 2,500 $0.2883
  • 5,000 $0.2208
  • 7,500 $0.2112
$0.2112 / $0.5317 Buy Now
Powell Electronics Flexible Board Stacking Header with Fixe Min Qty: 1 616
  • 1 $0.6700
  • 50 $0.5200
  • 100 $0.4200
  • 500 $0.3600
  • 1,000 $0.2800
$0.2800 / $0.6700 Buy Now
DISTI # 000000000003171260
Sager Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch Min Qty: 1 934
  • 1 $0.6700
  • 50 $0.5200
  • 100 $0.4200
  • 500 $0.3600
  • 1,000 $0.2800
  • 2,000 $0.2500
$0.2500 / $0.6700 Buy Now
Master Electronics .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant 0
  • 50 $0.5317
  • 500 $0.4295
  • 1,000 $0.3340
  • 2,500 $0.2883
  • 5,000 $0.2208
  • 7,500 $0.2112
$0.2112 / $0.5317 Buy Now
DISTI # 5cd8d9e7cd7c1c4c3827257d
Samtec Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 934
  • 1 $0.6700
  • 50 $0.5200
  • 100 $0.4200
  • 500 $0.3600
  • 1,000 $0.2800
  • 2,000 $0.2500
  • 5,000 $0.1900
  • 10,000 $0.1400
$0.1400 / $0.6700 Buy Now

Part Details for DW-03-09-T-D-413

DW-03-09-T-D-413 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DW-03-09-T-D-413 Part Data Attributes

DW-03-09-T-D-413 Samtec Inc
Buy Now Datasheet
Compare Parts:
DW-03-09-T-D-413 Samtec Inc Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Samacsys Manufacturer SAMTEC
Body Breadth 0.2 inch
Body Depth 0.413 inch
Body Length 0.3 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating MATTE TIN OVER NICKEL (50)
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Durability 100 Cycles
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A
Terminal Length 0.11 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 6
UL Flammability Code 94V-0

Alternate Parts for DW-03-09-T-D-413

This table gives cross-reference parts and alternative options found for DW-03-09-T-D-413. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-03-09-T-D-413, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ZW-03-09-T-D-320-140 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-03-09-T-D-413 vs ZW-03-09-T-D-320-140
ZW-03-10-T-D-545-100 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-03-09-T-D-413 vs ZW-03-10-T-D-545-100
DW-03-11-G-D-544 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-03-09-T-D-413 vs DW-03-11-G-D-544
54122-101061250 Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Amphenol Communications Solutions DW-03-09-T-D-413 vs 54122-101061250
54122-518061250 Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator Amphenol FCi DW-03-09-T-D-413 vs 54122-518061250
DW-03-10-T-D-580 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-03-09-T-D-413 vs DW-03-10-T-D-580
DW-03-10-T-D-452 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-03-09-T-D-413 vs DW-03-10-T-D-452
54122-816-06-1250LF Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator Amphenol FCi DW-03-09-T-D-413 vs 54122-816-06-1250LF
ZW-03-09-T-D-405-215 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-03-09-T-D-413 vs ZW-03-09-T-D-405-215
EW-03-12-G-D-570 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc DW-03-09-T-D-413 vs EW-03-12-G-D-570

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DW-03-09-T-D-413 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DW-03-09-T-D-413 by Samtec Inc

Select Manufacturer
Which Manufacturer of DW-03-09-T-D-413 would you like to use for your alert(s)?
  • Please alert me when DW-03-09-T-D-413 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DW-03-09-T-D-413 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DW-03-09-T-D-413 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DW-03-09-T-D-413 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DW-03-09-T-D-413.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DW-03-09-T-D-413 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: