Part Details for DW-05-10-G-D-221 by Samtec Inc
Overview of DW-05-10-G-D-221 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DW-05-10-G-D-221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88P6882
|
Newark | Header, 2.54 Mm, Through Hole, 10 Contacts, Product Range:Dw Series, No. Of Contacts:10Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec DW-05-10-G-D-221 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1838 |
|
$0.9050 / $1.8800 | Buy Now |
DISTI #
612-DW-05-10-G-D-221-ND
|
DigiKey | CONN HDR 10POS 0.1 STACK T/H Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3700 | Buy Now |
DISTI #
DW-05-10-G-D-221
|
Avnet Americas | Conn Board Stacker HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: DW-05-10-G-D-221) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1838 Factory Stock |
|
$0.9000 / $1.9000 | Buy Now |
DISTI #
200-DW0510GD221
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant | 0 |
|
$0.4600 / $1.9000 | Order Now |
|
Onlinecomponents.com | .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant | 0 |
|
$0.4600 / $1.9000 | Buy Now |
DISTI #
DW-05-10-G-D-221
|
Avnet Americas | Conn Board Stacker HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: DW-05-10-G-D-221) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1838 Factory Stock |
|
$0.9000 / $1.9000 | Buy Now |
|
Powell Electronics | Flexible Board Stacki Min Qty: 1 | 1103 |
|
$0.9000 / $1.9000 | Buy Now |
|
Master Electronics | .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant | 0 |
|
$0.4600 / $1.9000 | Buy Now |
DISTI #
5cd8da3fcd7c1c4c38278d3d
|
Samtec | Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1838 |
|
$0.4600 / $1.9000 | Buy Now |
Part Details for DW-05-10-G-D-221
DW-05-10-G-D-221 CAD Models
DW-05-10-G-D-221 Part Data Attributes:
|
DW-05-10-G-D-221
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DW-05-10-G-D-221
Samtec Inc
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.2 inch | |
Body Depth | 0.45 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DW-05-10-G-D-221
This table gives cross-reference parts and alternative options found for DW-05-10-G-D-221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-05-10-G-D-221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DW-05-17-S-D-200 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-05-10-G-D-221 vs DW-05-17-S-D-200 |
54122-405-10-1300RLF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | DW-05-10-G-D-221 vs 54122-405-10-1300RLF |
54122-105-05-1300 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | DW-05-10-G-D-221 vs 54122-105-05-1300 |
DW-05-11-L-D-385 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-05-10-G-D-221 vs DW-05-11-L-D-385 |
54122-816-05-1300LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | DW-05-10-G-D-221 vs 54122-816-05-1300LF |
54122-116-05-1300LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | DW-05-10-G-D-221 vs 54122-116-05-1300LF |
DW-05-12-G-D-830 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-05-10-G-D-221 vs DW-05-12-G-D-830 |
54122-116-05-1300RLF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | DW-05-10-G-D-221 vs 54122-116-05-1300RLF |
54122-816-05-1300R | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | DW-05-10-G-D-221 vs 54122-816-05-1300R |
54122-105-05-1300LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | DW-05-10-G-D-221 vs 54122-105-05-1300LF |