Part Details for DW9533 by Dynex Semiconductor
Overview of DW9533 by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for DW9533
DW9533 CAD Models
DW9533 Part Data Attributes:
|
DW9533
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DW9533
Dynex Semiconductor
SAW Oscillator, 1030MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 1100 MHz | |
Operating Frequency-Min | 750 MHz | |
Operating Frequency-Nom | 1030 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SAW OSCILLATOR | |
Output Power | 3 dBm | |
Phase Noise | -80 dBc/Hz | |
Physical Dimension | 45mm x 30mm x 5mm | |
Supply Current-Max | 175 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO |